-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V Precision Dual Supply Rail-Rail Output Low Power Operational Amplifiers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL28208FBZ-T13-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7269 | Buy Now |
DISTI #
ISL28208FBZ-T13
|
Avnet Americas | OP Amp Dual GP R-R O/P ±20V/40V 8-Pin SOP T/R - Tape and Reel (Alt: ISL28208FBZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.5781 / $2.9435 | Buy Now |
DISTI #
968-ISL28208FBZ-T13
|
Mouser Electronics | Precision Amplifiers ISL28208FBZ 40V LW NOISE R-R OUT SNGL RoHS: Compliant | 0 |
|
$2.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.4800 | Buy Now |
DISTI #
ISL28208FBZ-T13
|
Avnet Americas | OP Amp Dual GP R-R O/P ±20V/40V 8-Pin SOP T/R - Tape and Reel (Alt: ISL28208FBZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.5781 / $2.9435 | Buy Now |
DISTI #
ISL28208FBZ-T13
|
Avnet Americas | OP Amp Dual GP R-R O/P ±20V/40V 8-Pin SOP T/R - Tape and Reel (Alt: ISL28208FBZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.5781 / $2.9435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28208FBZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28208FBZ-T13
Renesas Electronics Corporation
40V Precision Dual Supply Rail-Rail Output Low Power Operational Amplifiers, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-07 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL28208FBZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28208FBZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28208FBZ | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28208FBZ-T13 vs ISL28208FBZ |
ISL28208FBZ-T7 | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28208FBZ-T13 vs ISL28208FBZ-T7 |
ISL28208FBZ-T7A | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28208FBZ-T13 vs ISL28208FBZ-T7A |
ISL28208FBZ-T | Operational Amplifier, 2 Func, 330uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28208FBZ-T13 vs ISL28208FBZ-T |
ISL28208FBZ-T1 | Operational Amplifier, 2 Func, 330uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28208FBZ-T13 vs ISL28208FBZ-T1 |
ISL28208FBZ-T7A | 40V Precision Dual Supply Rail-Rail Output Low Power Operational Amplifiers, SOICN, /Reel | Renesas Electronics Corporation | ISL28208FBZ-T13 vs ISL28208FBZ-T7A |