Datasheets
ISL28210FBZ-T7 by:

Precision Low Noise JFET Operational Amplifiers; SOIC8; Temp Range: -40° to 125°C

Part Details for ISL28210FBZ-T7 by Intersil Corporation

Overview of ISL28210FBZ-T7 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for ISL28210FBZ-T7

ISL28210FBZ-T7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISL28210FBZ-T7 Part Data Attributes

ISL28210FBZ-T7 Intersil Corporation
Buy Now Datasheet
Compare Parts:
ISL28210FBZ-T7 Intersil Corporation Precision Low Noise JFET Operational Amplifiers; SOIC8; Temp Range: -40° to 125°C
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 26 Weeks
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000245 µA
Bias Current-Max (IIB) @25C 0.000005 µA
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.002 µA
Input Offset Voltage-Max 1300 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Moisture Sensitivity Level 2
Neg Supply Voltage Limit-Max -21 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 20 V/us
Supply Current-Max 7.8 mA
Supply Voltage Limit-Max 21 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIFET
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 12500
Voltage Gain-Min 141000
Width 3.9 mm

Alternate Parts for ISL28210FBZ-T7

This table gives cross-reference parts and alternative options found for ISL28210FBZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28210FBZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISL28210FBZ-T7A Precision Low Noise JFET Operational Amplifiers; SOIC8; Temp Range: -40° to 125°C Intersil Corporation ISL28210FBZ-T7 vs ISL28210FBZ-T7A
ISL28210FBZ-T7A Precision Low Noise JFET Operational Amplifiers, SOICN, /Reel Renesas Electronics Corporation ISL28210FBZ-T7 vs ISL28210FBZ-T7A
ISL28210FBZ-T Operational Amplifier, 2 Func, 1300uV Offset-Max, BIPolar, PDSO8 Renesas Electronics Corporation ISL28210FBZ-T7 vs ISL28210FBZ-T
ISL28210FBZ Precision Low Noise JFET Operational Amplifiers; SOIC8; Temp Range: -40° to 125°C Intersil Corporation ISL28210FBZ-T7 vs ISL28210FBZ
Part Number Description Manufacturer Compare
ISL28210FRTBZ-T13 DUAL OP-AMP, 1300uV OFFSET-MAX, 12.5MHz BAND WIDTH, PDSO8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEEC-2, TDFN-8 Intersil Corporation ISL28210FBZ-T7 vs ISL28210FRTBZ-T13
ISL28210FRTBZ DUAL OP-AMP, 1300uV OFFSET-MAX, 12.5MHz BAND WIDTH, PDSO8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEEC-2, TDFN-8 Intersil Corporation ISL28210FBZ-T7 vs ISL28210FRTBZ
ISL28210FRTBZ-T7A DUAL OP-AMP, 1300uV OFFSET-MAX, 12.5MHz BAND WIDTH, PDSO8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEEC-2, TDFN-8 Intersil Corporation ISL28210FBZ-T7 vs ISL28210FRTBZ-T7A
ISL28210FRTZ-T7A DUAL OP-AMP, 1300uV OFFSET-MAX, 12.5MHz BAND WIDTH, PDSO8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEEC-2, TDFN-8 Intersil Corporation ISL28210FBZ-T7 vs ISL28210FRTZ-T7A
ISL28210FBZ-T7A Precision Low Noise JFET Operational Amplifiers; SOIC8; Temp Range: -40° to 125°C Intersil Corporation ISL28210FBZ-T7 vs ISL28210FBZ-T7A
ISL28210FBZ Precision Low Noise JFET Operational Amplifiers; SOIC8; Temp Range: -40° to 125°C Intersil Corporation ISL28210FBZ-T7 vs ISL28210FBZ
ISL28210FBBZ-T13 DUAL OP-AMP, 1300uV OFFSET-MAX, 12.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 Intersil Corporation ISL28210FBZ-T7 vs ISL28210FBBZ-T13
ISL28210FBZ-T7A Precision Low Noise JFET Operational Amplifiers, SOICN, /Reel Renesas Electronics Corporation ISL28210FBZ-T7 vs ISL28210FBZ-T7A
ISL28210FBBZ-T7 DUAL OP-AMP, 1300uV OFFSET-MAX, 12.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 Intersil Corporation ISL28210FBZ-T7 vs ISL28210FBBZ-T7
ISL28210FBZ-T Operational Amplifier, 2 Func, 1300uV Offset-Max, BIPolar, PDSO8 Renesas Electronics Corporation ISL28210FBZ-T7 vs ISL28210FBZ-T

ISL28210FBZ-T7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL28210FBZ-T7 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL28210FBZ-T7 by Intersil Corporation

  • Please alert me when ISL28210FBZ-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL28210FBZ-T7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL28210FBZ-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL28210FBZ-T7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL28210FBZ-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL28210FBZ-T7 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: