-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Low Noise JFET Operational Amplifiers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6245
|
Newark | Opamp, 12.5Mhz, -40 To 125Deg C Rohs Compliant: Yes |Renesas ISL28210FBZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$4.0100 / $6.1200 | Buy Now |
DISTI #
99R4759
|
Newark | Isl28210Fbz Pb-Free Dual Precision Low Noise Jfet Operationa/Tape & Reel Rohs Compliant: Yes |Renesas ISL28210FBZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL28210FBZ-T7ACT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
325 In Stock |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
ISL28210FBZ-T7A
|
Avnet Americas | OP Amp Dual GP ±20V 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL28210FBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.7465 / $4.2775 | Buy Now |
DISTI #
968-ISL28210FBZ-T7A
|
Mouser Electronics | Precision Amplifiers ISL28210FBZ DLI LW NOISE JFET OPR RoHS: Compliant | 1495 |
|
$3.7500 / $5.3100 | Buy Now |
|
Future Electronics | ISL28210 Series 40V 12.5MHz Precision Low Noise JFET Operational Amplifier-SOIC8 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$3.7500 / $3.8700 | Buy Now |
|
Renesas Electronics America | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 325 |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
ISL28210FBZ-T7A
|
Avnet Americas | OP Amp Dual GP ±20V 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL28210FBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.7465 / $4.2775 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 250 |
|
$6.6719 / $8.0551 | Buy Now |
DISTI #
ISL28210FBZ-T7A
|
Avnet Americas | OP Amp Dual GP ±20V 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL28210FBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.7465 / $4.2775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28210FBZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28210FBZ-T7A
Renesas Electronics Corporation
Precision Low Noise JFET Operational Amplifiers, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000245 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 1300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12500 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL28210FBZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28210FBZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28210FBZ-T13 | Precision Low Noise JFET Operational Amplifiers; SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28210FBZ-T7A vs ISL28210FBZ-T13 |
ISL28210FBZ-T7 | Precision Low Noise JFET Operational Amplifiers; SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28210FBZ-T7A vs ISL28210FBZ-T7 |
ISL28210FBZ-T | Operational Amplifier, 2 Func, 1300uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28210FBZ-T7A vs ISL28210FBZ-T |
ISL28210FBZ-T7A | Precision Low Noise JFET Operational Amplifiers; SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28210FBZ-T7A vs ISL28210FBZ-T7A |