Amplifier Circuits
ISL28214FBZ-T13
Description: Dual General Purpose Micropower, RRIO Operational Amplifiers; MSOP8, SOIC8, SOT8; Temp Range: -40° to 125°C

Overview of ISL28214FBZ-T13 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL28214FBZ Renesas Electronics Corporation Dual General Purpose Micropower, RRIO Operational Amplifiers
ISL28214FBZ-T7 Renesas Electronics Corporation Dual General Purpose Micropower, RRIO Operational Amplifiers
ISL28214FBZ-T13 Renesas Electronics Corporation Dual General Purpose Micropower, RRIO Operational Amplifiers

CAD Models for ISL28214FBZ-T13 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL28214FBZ-T13 by Intersil Corporation

ISL28214FBZ-T13
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
MSOP, SOIC, SOT
Package Description
SOP, SOP8,.25
Pin Count
8, 8, 8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
26 Weeks
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
Bias Current-Max (IIB) @25C
0.00002 µA
Common-mode Reject Ratio-Nom
70 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
2.5 V/us
Supply Current-Max
0.8 mA
Supply Voltage Limit-Max
6.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
5000
Width
3.9 mm
Want to compare parts?
  1. ISL28214FBZ-T13
    Intersil Corporation
    Dual General Purpose Micropower, RRIO Operational Amplifiers; MSOP8, SOIC8, SOT8; Temp Range: -40° to 125°C
    VS

Alternate Parts for ISL28214FBZ-T13

This table gives cross-reference parts and alternative options found for ISL28214FBZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28214FBZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL28214FBZ Dual General Purpose Micropower, RRIO Operational Amplifiers; MSOP8, SOIC8, SOT8; Temp Range: -40° to 125°C Intersil Corporation ISL28214FBZ-T13 vs ISL28214FBZ

Related Parts for ISL28214FBZ-T13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL28214FBZ-T13 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL28214FBZ-T13 by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL28214FBZ-T13 would you like to use for your alert(s)?
  • Please alert me when ISL28214FBZ-T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL28214FBZ-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL28214FBZ-T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL28214FBZ-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL28214FBZ-T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL28214FBZ-T13 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: