-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V Precision Low Power Operational Amplifiers, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28217FUZ | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers | |
ISL28217FUZ-T13 | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers | |
ISL28217FUZ-T7A | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T9017
|
Newark | Isl28217Fuz Pb-Free Dual Precision Micropower Operational Am/Tape & Reel Rohs Compliant: Yes |Renesas ISL28217FUZ-T7 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2600 | Buy Now |
DISTI #
ISL28217FUZ-T7-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3642 / $2.4886 | Buy Now |
DISTI #
ISL28217FUZ-T7
|
Avnet Americas | OP Amp Dual GP ±20V 8-Pin MSOP T/R - Tape and Reel (Alt: ISL28217FUZ-T7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 1 Days Container: Reel | 1500 Factory Stock |
|
$4.0000 | Buy Now |
DISTI #
968-ISL28217FUZ-T7
|
Mouser Electronics | Precision Amplifiers ISL28217FUZ DLI PRECISION MIPR OPR A RoHS: Compliant | 0 |
|
$2.3300 / $2.4400 | Order Now |
|
Future Electronics | 40V Precision Low Power Operational Amplifiers RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.4000 | Buy Now |
DISTI #
ISL28217FUZ-T7
|
Avnet Silica | OP Amp Dual GP �20V 8-Pin MSOP T/R (Alt: ISL28217FUZ-T7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28217FUZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28217FUZ-T7
Renesas Electronics Corporation
40V Precision Low Power Operational Amplifiers, MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 145 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.36 mA | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 3162277.66 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL28217FUZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28217FUZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28217FUZ-T13 | 40V Precision Low Power Operational Amplifiers, MSOP, /Reel | Renesas Electronics Corporation | ISL28217FUZ-T7 vs ISL28217FUZ-T13 |
ISL28217FUZ-T7A | 40V Precision Low Power Operational Amplifiers, MSOP, /Reel | Renesas Electronics Corporation | ISL28217FUZ-T7 vs ISL28217FUZ-T7A |