There are no models available for this part yet.
Overview of ISL28227FBZ-T13 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28227FBZ-T7 | Renesas Electronics Corporation | Precision Dual Low Noise Operational Amplifiers | |
ISL28227FBZ | Renesas Electronics Corporation | Precision Dual Low Noise Operational Amplifiers | |
ISL28227FBZ-T13 | Renesas Electronics Corporation | Precision Dual Low Noise Operational Amplifiers |
CAD Models for ISL28227FBZ-T13 by Intersil Corporation
Part Data Attributes for ISL28227FBZ-T13 by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DFN, MSOP, SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8, 8, 8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
26 Weeks
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.012 µA
|
Bias Current-Max (IIB) @25C
|
0.01 µA
|
Common-mode Reject Ratio-Nom
|
120 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
150 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Low-Offset
|
YES
|
Moisture Sensitivity Level
|
2
|
Neg Supply Voltage Limit-Max
|
-42 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
3.6 V/us
|
Supply Current-Max
|
7.4 mA
|
Supply Voltage Limit-Max
|
42 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
10000
|
Voltage Gain-Min
|
1000000
|
Width
|
3.9 mm
|
Alternate Parts for ISL28227FBZ-T13
This table gives cross-reference parts and alternative options found for ISL28227FBZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28227FBZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28227FBZ-T13 | Precision Dual Low Noise Operational Amplifiers, SOICN, /Reel | Renesas Electronics Corporation | ISL28227FBZ-T13 vs ISL28227FBZ-T13 |
ISL28227FBZ | Precision Dual Low Noise Operational Amplifiers, SOICN, /Tube | Renesas Electronics Corporation | ISL28227FBZ-T13 vs ISL28227FBZ |
ISL28227FBZ | Precision Dual Low Noise Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28227FBZ-T13 vs ISL28227FBZ |
ISL28227FBZ-T7A | Operational Amplifier | Renesas Electronics Corporation | ISL28227FBZ-T13 vs ISL28227FBZ-T7A |
Related Parts for ISL28227FBZ-T13
-
ISL28227FBZOperational Amplifiers
-
STM32H743XIH6Microcontrollers
-
ISL8844AAUZ-TSwitching Regulator or Controllers
-
ISL26102AVZ-T7AAnalog to Digital Converters
-
ISL84543IBMultiplexers or Switches
-
IRFP450Power Field-Effect Transistors
-
ISL88031IU8ECZ-TKPower Management Circuits
-
DRV103H/2K5Peripheral Drivers
-
ISL3159EIRZ-TLine Driver or Receivers