-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Micropower, Low Drift, RRIO Operational Amplifier, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6871
|
Newark | Opamp, 400Khz, -40 To 125Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:400Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:5Μv Rohs Compliant: Yes |Renesas ISL28230FBZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1419 |
|
$1.0800 / $2.4400 | Buy Now |
DISTI #
ISL28230FBZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 980 Lead time: 18 Weeks Container: Tube |
1939 In Stock |
|
$0.9974 / $1.1570 | Buy Now |
DISTI #
ISL28230FBZ
|
Avnet Americas | OP Amp Dual GP R-R I/O ±2.75V/5.5V 8-Pin SOIC N - Rail/Tube (Alt: ISL28230FBZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.0033 / $1.1455 | Buy Now |
DISTI #
968-ISL28230FBZ
|
Mouser Electronics | Operational Amplifiers - Op Amps ISL28230FBZ DL MICRO PWR RRIO ZERO-DRIFT RoHS: Compliant | 1909 |
|
$0.9970 / $2.3500 | Buy Now |
|
Future Electronics | ISL28230: 5.5 V 20 µA 400 kHz Dual Low Drift RRIO Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Container: Tube | 0Tube |
|
$1.0800 / $1.1100 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 980 Container: Tube | 1939 |
|
$0.9974 / $1.1570 | Buy Now |
DISTI #
ISL28230FBZ
|
Avnet Americas | OP Amp Dual GP R-R I/O ±2.75V/5.5V 8-Pin SOIC N - Rail/Tube (Alt: ISL28230FBZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.0033 / $1.1455 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 1960 |
|
$1.9989 / $2.4904 | Buy Now |
DISTI #
ISL28230FBZ
|
Avnet Americas | OP Amp Dual GP R-R I/O ±2.75V/5.5V 8-Pin SOIC N - Rail/Tube (Alt: ISL28230FBZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.0033 / $1.1455 | Buy Now |
DISTI #
ISL28230FBZ
|
Avnet Silica | OP Amp Dual GP R-R I/O �2.75V/5.5V 8-Pin SOIC N (Alt: ISL28230FBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 2 Weeks, 6 Days | Silica - 980 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28230FBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28230FBZ
Renesas Electronics Corporation
Dual Micropower, Low Drift, RRIO Operational Amplifier, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0007 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 55 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL28230FBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28230FBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV712IDGST | Low-Power Low-Noise High-Output RRIO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85 | Texas Instruments | ISL28230FBZ vs LMV712IDGST |
ISL28230FBZ | Dual Micropower, Low Drift, RRIO Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL28230FBZ vs ISL28230FBZ |
ISL28230CBZ-T7A | Dual Micropower, Low Drift, RRIO Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL28230FBZ vs ISL28230CBZ-T7A |
OPA2330AIDG4 | DUAL OP-AMP, 50uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AB, SOIC-8 | Texas Instruments | ISL28230FBZ vs OPA2330AIDG4 |
LMV712IDGSR | Low-Power Low-Noise High-Output RRIO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85 | Texas Instruments | ISL28230FBZ vs LMV712IDGSR |
ISL28230CBZ | Dual Micropower, Low Drift, RRIO Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL28230FBZ vs ISL28230CBZ |
BU7262F | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | ISL28230FBZ vs BU7262F |
LMV712IDGSTG4 | Low-Power Low-Noise High-Output RRIO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85 | Texas Instruments | ISL28230FBZ vs LMV712IDGSTG4 |
OPA2330AIDRG4 | Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-SOIC -40 to 125 | Texas Instruments | ISL28230FBZ vs OPA2330AIDRG4 |
OPA2322AIDR | Dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | ISL28230FBZ vs OPA2322AIDR |