Part Details for ISL28233FUZ-T13 by Intersil Corporation
Overview of ISL28233FUZ-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28233FUZ-T7 | Renesas Electronics Corporation | Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier | |
ISL28233FUZ | Renesas Electronics Corporation | Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier | |
ISL28233FUZ-T7A | Renesas Electronics Corporation | Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier |
Part Details for ISL28233FUZ-T13
ISL28233FUZ-T13 CAD Models
ISL28233FUZ-T13 Part Data Attributes
|
ISL28233FUZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28233FUZ-T13
Intersil Corporation
Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |