Part Details for ISL28233FUZ-T7 by Intersil Corporation
Overview of ISL28233FUZ-T7 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL28233FUZ-T7
ISL28233FUZ-T7 CAD Models
ISL28233FUZ-T7 Part Data Attributes
|
ISL28233FUZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28233FUZ-T7
Intersil Corporation
Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, MSOP, SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8, 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 78 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 11 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.07 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400 | |
Width | 3 mm |
Alternate Parts for ISL28233FUZ-T7
This table gives cross-reference parts and alternative options found for ISL28233FUZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28233FUZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28233FUZ-T7A | Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28233FUZ-T7 vs ISL28233FUZ-T7A |
ISL28233FUZ-T7 | Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier, MSOP, /Reel | Renesas Electronics Corporation | ISL28233FUZ-T7 vs ISL28233FUZ-T7 |
ISL28233FUZ-T7A | Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier, MSOP, /Reel | Renesas Electronics Corporation | ISL28233FUZ-T7 vs ISL28233FUZ-T7A |
ISL28233FUZ-T | DUAL OP-AMP, 11uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, PLASTIC, MSOP-8 | Intersil Corporation | ISL28233FUZ-T7 vs ISL28233FUZ-T |