-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL28233FUZ-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
780 In Stock |
|
$1.8746 / $3.8800 | Buy Now |
DISTI #
ISL28233FUZ
|
Avnet Americas | OP Amp Dual GP R-R I/O ±3V/6V 8-Pin MSOP - Rail/Tube (Alt: ISL28233FUZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks, 1 Days Container: Tube | 17800 Factory Stock |
|
$1.8415 / $2.1025 | Buy Now |
DISTI #
968-ISL28233FUZ
|
Mouser Electronics | Operational Amplifiers - Op Amps ISL28233FUZ DL MICRO PWR RRIO ZERO-DRIFT RoHS: Compliant | 934 |
|
$1.9400 / $3.8800 | Buy Now |
|
Future Electronics | Operational Amplifiers - Op Amps ISL28233FUZ DL MICRO PWR RRIO ZERO-DRIFT RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.0100 / $2.2900 | Buy Now |
|
Future Electronics | Operational Amplifiers - Op Amps ISL28233FUZ DL MICRO PWR RRIO ZERO-DRIFT RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.0100 / $2.2200 | Buy Now |
|
Renesas Electronics America | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Container: Tube | 780 |
|
$1.8746 / $3.8800 | Buy Now |
DISTI #
ISL28233FUZ
|
Avnet Americas | OP Amp Dual GP R-R I/O ±3V/6V 8-Pin MSOP - Rail/Tube (Alt: ISL28233FUZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks, 1 Days Container: Tube | 17800 Factory Stock |
|
$1.8415 / $2.1025 | Buy Now |
DISTI #
ISL28233FUZ
|
Avnet Americas | OP Amp Dual GP R-R I/O ±3V/6V 8-Pin MSOP - Rail/Tube (Alt: ISL28233FUZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks, 1 Days Container: Tube | 17800 Factory Stock |
|
$1.8415 / $2.1025 | Buy Now |
DISTI #
ISL28233FUZ
|
Avnet Silica | OP Amp Dual GP R-R I/O �3V/6V 8-Pin MSOP (Alt: ISL28233FUZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28233FUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28233FUZ
Renesas Electronics Corporation
Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier, MSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 11 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL28233FUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28233FUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28233FUZ-T7A | Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28233FUZ vs ISL28233FUZ-T7A |
ISL28233FUZ-T7 | Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier, MSOP, /Reel | Renesas Electronics Corporation | ISL28233FUZ vs ISL28233FUZ-T7 |
ISL28233FUZ-T7A | Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier, MSOP, /Reel | Renesas Electronics Corporation | ISL28233FUZ vs ISL28233FUZ-T7A |
ISL28233FUZ-T | DUAL OP-AMP, 11uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, PLASTIC, MSOP-8 | Intersil Corporation | ISL28233FUZ vs ISL28233FUZ-T |