-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Micropower, Low Drift, RRIO Operational Amplifier, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X3750
|
Newark | Op Amp, Quad, 400Khz, 0.2V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:400Khz, Slew Rate:0.2V/Μs, Supply Voltage Range:1.8V To 5.5V, ± 900Mv To ± 2.75V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Renesas ISL28430FBZ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.5400 | Buy Now |
DISTI #
ISL28430FBZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1982 In Stock |
|
$1.4996 / $3.1000 | Buy Now |
DISTI #
ISL28430FBZ
|
Avnet Americas | OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin SOIC - Rail/Tube (Alt: ISL28430FBZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 7150 Factory Stock |
|
$1.4732 / $1.6820 | Buy Now |
DISTI #
968-ISL28430FBZ
|
Mouser Electronics | Operational Amplifiers - Op Amps ISL28430FBZ Pb-Free Quad Micropower, Zer RoHS: Compliant | 1996 |
|
$1.4900 / $3.1000 | Buy Now |
|
Future Electronics | ISL28430FBZ Pb-Free Quad Micropower, Zero Drift, RRIO Operational Amplifiers RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$1.5200 / $1.6700 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Container: Tube | 1982 |
|
$1.4996 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28430FBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28430FBZ
Renesas Electronics Corporation
Quad Micropower, Low Drift, RRIO Operational Amplifier, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 14 | |
Manufacturer Package Code | MDP0027 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0007 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 55 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.661 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL28430FBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28430FBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU7264F | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | ISL28430FBZ vs BU7264F |
ISL28430CBZ-T7A | Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet | Intersil Corporation | ISL28430FBZ vs ISL28430CBZ-T7A |
OPA4330AIDR | Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-SOIC -40 to 125 | Texas Instruments | ISL28430FBZ vs OPA4330AIDR |
ISL28430CBZ-T7A | Quad Micropower, Low Drift, RRIO Operational Amplifier, SOICN, /Reel | Renesas Electronics Corporation | ISL28430FBZ vs ISL28430CBZ-T7A |
ISL28414FBZ-T7 | Quad General Purpose Micropower, RRIO Operational Amplifiers; SOIC14, TSSOP14; Temp Range: -40° to 125°C | Intersil Corporation | ISL28430FBZ vs ISL28414FBZ-T7 |
ISL28430CBZ-T7 | Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet | Intersil Corporation | ISL28430FBZ vs ISL28430CBZ-T7 |
MCP6474T-E/SL | OP-AMP | Microchip Technology Inc | ISL28430FBZ vs MCP6474T-E/SL |
MCP6474T-E/STVAO | Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | ISL28430FBZ vs MCP6474T-E/STVAO |
ISL28414FBZ-T13 | Quad General Purpose Micropower, RRIO Operational Amplifiers; SOIC14, TSSOP14; Temp Range: -40° to 125°C | Intersil Corporation | ISL28430FBZ vs ISL28414FBZ-T13 |
OPA4330AID | Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-SOIC -40 to 125 | Texas Instruments | ISL28430FBZ vs OPA4330AID |