-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small, Low Power, Current-Output Ambient Light Photo Detect IC, ODFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29006IROZ-T7 | Renesas Electronics Corporation | Small, Low Power, Current-Output Ambient Light Photo Detect IC | |
ISL29006IROZ-EVALZ | Renesas Electronics Corporation | Small, Low Power, Current-Output Ambient Light Photo Detect IC Eval Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6703
|
Newark | Light Photo Detect, -40 To 85Deg C, Ic Function:Light Photo Detect, Supply Voltage Min:1.8V, Supply Voltage Max:3.3V, Ic Package Type:Odfn, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Renesas ISL29006IROZ-T7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
96M2944
|
Newark | Light Photo Detecter, Odfn-6, Full Reel, Ic Function:Light Photo Detect, Supply Voltage Min:1.8V, Supply Voltage Max:3.3V, Ic Package Type:Odfn, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Renesas ISL29006IROZ-T7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL29006IROZ-T7
|
Avnet Americas | Ambient Light Sensor Photodetector 6-Pin ODFN EP T/R - Tape and Reel (Alt: ISL29006IROZ-T7) RoHS: Compliant Min Qty: 463 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 43950 Partner Stock |
|
$0.7876 | Buy Now |
|
Rochester Electronics | ISL29006 - Small, Low Power, Current-Output Ambient Light Photo Detect IC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 43950 |
|
$0.6695 / $0.7876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL29006IROZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL29006IROZ-T7
Renesas Electronics Corporation
Small, Low Power, Current-Output Ambient Light Photo Detect IC, ODFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | ODFN | |
Package Description | ODFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | L6.2X2.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-11-09 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |