Part Details for ISL29013IROZ-T7 by Intersil Corporation
Overview of ISL29013IROZ-T7 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ISL29013IROZ-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | 6LDODFN | 754 |
|
RFQ |
Part Details for ISL29013IROZ-T7
ISL29013IROZ-T7 CAD Models
ISL29013IROZ-T7 Part Data Attributes
|
ISL29013IROZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL29013IROZ-T7
Intersil Corporation
SPECIALTY ANALOG CIRCUIT, PDSO6, 2 X 2.10 MM, ROHS COMPLIANT, PLASTIC, ODFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for ISL29013IROZ-T7
This table gives cross-reference parts and alternative options found for ISL29013IROZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL29013IROZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL29023IROZ-T7A | Analog Circuit, 1 Func, PDSO6 | Renesas Electronics Corporation | ISL29013IROZ-T7 vs ISL29023IROZ-T7A |
ISL29023IROZ-T7S2378 | Analog Circuit, 1 Func, PDSO6 | Renesas Electronics Corporation | ISL29013IROZ-T7 vs ISL29023IROZ-T7S2378 |
ISL29023IROZ-T7 | Integrated Digital Light Sensor with Interrupt; AddressSelectionPins::No; Temp Range: -40° to 85°C | Intersil Corporation | ISL29013IROZ-T7 vs ISL29023IROZ-T7 |
MAX44009PMB1# | Analog Circuit, | Maxim Integrated Products | ISL29013IROZ-T7 vs MAX44009PMB1# |
ISL29023IROZ-T7 | Integrated Digital Light Sensor with Interrupt, HODFN, /Reel | Renesas Electronics Corporation | ISL29013IROZ-T7 vs ISL29023IROZ-T7 |