-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A Low Power, High Sensitivity, Light-to-Digital Sensor With I<sup>2</sup>C Interface, HODFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29020IROZ-T7A | Renesas Electronics Corporation | A Low Power, High Sensitivity, Light-to-Digital Sensor With I<sup>2</sup>C Interface, HODFN, /Reel | |
ISL29020IROZ-T7 | Renesas Electronics Corporation | A Low Power, High Sensitivity, Light-to-Digital Sensor With I2C Interface | |
ISL29020IROZ-EVALZ | Renesas Electronics Corporation | Low Power, High Sensitivity, Light-to Digital Sensor Evaluation Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P9012
|
Newark | Light To Digital Output Sensor, Full Reel, Supply Voltage Min:2.25V, Supply Voltage Max:3.3V, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Ambient Light Sensor Case Style:Odfn Rohs Compliant: Yes |Renesas ISL29020IROZ-T7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
64AH3741
|
Newark | Light To Digital O/P Sensor, I2C, Odfn-6, Sensor Output:Smbus, I2C Digital, Wavelength Of Peak Sensitivity:540Nm, Supply Voltage Min:2.25V, Supply Voltage Max:3.3V, Ambient Light Sensor Case Style:Odfn, No. Of Pins:6Pins, Operating Rohs Compliant: Yes |Renesas ISL29020IROZ-T7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3000 / $4.4600 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO6 | 16720 |
|
$4.2735 / $8.5470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL29020IROZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL29020IROZ-T7
Renesas Electronics Corporation
A Low Power, High Sensitivity, Light-to-Digital Sensor With I<sup>2</sup>C Interface, HODFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HODFN | |
Package Description | ODFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | L6.2X2.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER |
This table gives cross-reference parts and alternative options found for ISL29020IROZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL29020IROZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7269G | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, BCDMOS, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | ISL29020IROZ-T7 vs TLE7269G |
TLE7269GXUMA1 | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, BCDMOS, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | ISL29020IROZ-T7 vs TLE7269GXUMA1 |