ISL29102IROZ-T7
Description: Low Power Ambient Light-to-Voltage Non-Linear Converter, HODFN, /Reel

Overview of ISL29102IROZ-T7 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL29102IROZ-T7A Renesas Electronics Corporation Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel
ISL29102IROZ-EVALZ Renesas Electronics Corporation Low-Light Optimized Analog Output Sensors Evaluation Board
ISL29102IROZ-T7 Renesas Electronics Corporation Low Power Ambient Light-to-Voltage Non-Linear Converter

Price & Stock for ISL29102IROZ-T7 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 04P7575
Newark Light-To-Voltage Converter, Odfn-6, Full Reel, Ic Function:Light To Voltage Non Linear Converter, Supply Voltage Min:1.8V, Supply Voltage Max:3.3V, Ic Package Type:Odfn, No. Of Pins:6Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas ISL29102IROZ-T7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for ISL29102IROZ-T7 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL29102IROZ-T7 by Renesas Electronics Corporation

ISL29102IROZ-T7
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
HODFN
Package Description
ODFN-6
Pin Count
6
Manufacturer Package Code
L6.2X2.1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e4
Length
2.1 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
2 mm
Want to compare parts?
  1. ISL29102IROZ-T7
    Renesas Electronics Corporation
    Low Power Ambient Light-to-Voltage Non-Linear Converter, HODFN, /Reel
    VS

Related Parts for ISL29102IROZ-T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL29102IROZ-T7 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL29102IROZ-T7 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL29102IROZ-T7 would you like to use for your alert(s)?
  • Please alert me when ISL29102IROZ-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL29102IROZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL29102IROZ-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL29102IROZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL29102IROZ-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL29102IROZ-T7 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: