-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R8380
|
Newark | Pb-Free 8Ld Soic Ovp,-40+85, 5V Rs-485 1/2 Dupl +/-15V Cmr 1/Tube Rohs Compliant: Yes |Renesas ISL31475EIBZ Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL31475EIBZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
835 In Stock |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
ISL31475EIBZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N - Rail/Tube (Alt: ISL31475EIBZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Container: Tube | 0 |
|
$1.5875 / $1.8125 | Buy Now |
DISTI #
968-ISL31475EIBZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 8LD OVP 5V RS-485 DUPLX +/-15V CMR 1 RoHS: Compliant | 320 |
|
$1.7700 / $3.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.5300 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tube | 835 |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
ISL31475EIBZ
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N (Alt: ISL31475EIBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL31475EIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL31475EIBZ
Renesas Electronics Corporation
Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.006 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 125 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL31475EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL31475EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL31475EIBZ-T | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers, SOICN, /Reel | Renesas Electronics Corporation | ISL31475EIBZ vs ISL31475EIBZ-T |
ISL31475EIBZ | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL31475EIBZ vs ISL31475EIBZ |
ISL31475EIBZ-T7A | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers, SOICN, /Reel | Renesas Electronics Corporation | ISL31475EIBZ vs ISL31475EIBZ-T7A |
ISL31475EIBZ-T | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL31475EIBZ vs ISL31475EIBZ-T |