Part Details for ISL31492EIPZ-T by Intersil Corporation
Overview of ISL31492EIPZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL31492EIPZ-T
ISL31492EIPZ-T CAD Models
ISL31492EIPZ-T Part Data Attributes:
|
ISL31492EIPZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL31492EIPZ-T
Intersil Corporation
LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.585 mm | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ISL31492EIPZ-T
This table gives cross-reference parts and alternative options found for ISL31492EIPZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL31492EIPZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL32492EIUZ-T7A | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, MSOP, /Reel | Renesas Electronics Corporation | ISL31492EIPZ-T vs ISL32492EIUZ-T7A |
ISL32492EIUZ | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL31492EIPZ-T vs ISL32492EIUZ |
ISL32492EIBZ-T7A | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Reel | Renesas Electronics Corporation | ISL31492EIPZ-T vs ISL32492EIBZ-T7A |
ISL32492EIUZ | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, MSOP, /Tube | Renesas Electronics Corporation | ISL31492EIPZ-T vs ISL32492EIUZ |
ISL32492EIUZ-T | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL31492EIPZ-T vs ISL32492EIUZ-T |
SN65HVD22P | Extended Common-mode RS-485 Transceiver 8-PDIP -40 to 85 | Texas Instruments | ISL31492EIPZ-T vs SN65HVD22P |
ISL32492EIBZ | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Tube | Renesas Electronics Corporation | ISL31492EIPZ-T vs ISL32492EIBZ |
SN65HVD1785P | 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-PDIP -40 to 105 | Texas Instruments | ISL31492EIPZ-T vs SN65HVD1785P |
ISL32492EIBZ-T | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Reel | Renesas Electronics Corporation | ISL31492EIPZ-T vs ISL32492EIBZ-T |
SN65HVD22PE4 | Extended Common-mode RS-485 Transceiver 8-PDIP -40 to 85 | Texas Instruments | ISL31492EIPZ-T vs SN65HVD22PE4 |