-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RS-485/RS-422 Differential Transceiver, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M6940
|
Newark | Rs422,rs485, 5.5V, Msop-10, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:115Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Renesas ISL3150EIUZ Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL3150EIUZ-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 10MSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
16969 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL3150EIUZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP - Rail/Tube (Alt: ISL3150EIUZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Container: Tube | 0 |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
968-ISL3150EIUZ
|
Mouser Electronics | RS-422/RS-485 Interface IC IEC6100 10LD RS-485 HI VOD TRANS 1 RoHS: Compliant | 6954 |
|
$0.9340 / $2.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.9030 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 1/1 10MSOP Min Qty: 1 Container: Tube | 16969 |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL3150EIUZ
|
TME | IC: interface, transceiver, full duplex,RS422,RS485, 115kbps Min Qty: 1 | 0 |
|
$1.0300 / $1.4300 | RFQ |
|
Ameya Holding Limited | Min Qty: 980 | 1960 |
|
$1.4870 | Buy Now |
DISTI #
ISL3150EIUZ
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP (Alt: ISL3150EIUZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | ��16.5kV ESD (IEC61000-4-2) Protected, Large Output Swing, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers | IC TXRX RS422/485 115KBPS 14MSOP | 240000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3150EIUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3150EIUZ
Renesas Electronics Corporation
RS-485/RS-422 Differential Transceiver, MSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL3150EIUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3150EIUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3150EIUZ | Large 3V Output Swing, 16.5kV ESD, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceiver; MSOP10, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL3150EIUZ vs ISL3150EIUZ |
ISL3150EIUZ-T7A | RS-485/RS-422 Differential Transceiver, MSOP, /Reel | Renesas Electronics Corporation | ISL3150EIUZ vs ISL3150EIUZ-T7A |
ISL3150EIUZ-T | Large 3V Output Swing, 16.5kV ESD, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceiver; MSOP10, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL3150EIUZ vs ISL3150EIUZ-T |
ISL3150EIUZ | LINE TRANSCEIVER, PDSO10, ROHS COMPLIANT, PLASTIC, MO-187BA, MSOP-10 | Rochester Electronics LLC | ISL3150EIUZ vs ISL3150EIUZ |