-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, RS-485/RS-422 Differential Transceiver, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3152EIBZ-T7 | Renesas Electronics Corporation | 5V, RS-485/RS-422 Differential Transceiver | |
ISL3152EIBZ | Renesas Electronics Corporation | 5V, RS-485/RS-422 Differential Transceiver | |
ISL3152EIBZ-T | Renesas Electronics Corporation | 5V, RS-485/RS-422 Differential Transceiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T2041
|
Newark | Pb-Free 8Ld Soic Iec6100-Esd ,-40+85, 3V Rs-485 Hi Vod Trans/Tape & Reel Rohs Compliant: Yes |Renesas ISL3152EIBZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 | Buy Now |
DISTI #
ISL3152EIBZ-T7ACT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
623 In Stock |
|
$1.4221 / $2.9400 | Buy Now |
DISTI #
ISL3152EIBZ-T7A
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R - Tape and Reel (Alt: ISL3152EIBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 4500 Factory Stock |
|
$2.6300 | Buy Now |
DISTI #
968-ISL3152EIBZ-T7A
|
Mouser Electronics | RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 HIVOD TRANS RoHS: Compliant | 315 |
|
$1.4300 / $2.9400 | Buy Now |
|
Future Electronics | RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 HIVOD TRANS RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.4500 / $1.5500 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 623 |
|
$1.4221 / $2.9400 | Buy Now |
DISTI #
ISL3152EIBZ-T7A
|
TME | IC: interface, transceiver, half duplex,RS422 / RS485, 115kbps Min Qty: 1 | 182 |
|
$1.8900 / $3.0100 | Buy Now |
DISTI #
ISL3152EIBZ-T7A
|
TME | IC: interface, transceiver, half duplex,RS422 / RS485, 115kbps Min Qty: 1 | 182 |
|
$1.8900 / $3.0100 | Buy Now |
DISTI #
ISL3152EIBZ-T7A
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R (Alt: ISL3152EIBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 4500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3152EIBZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3152EIBZ-T7A
Renesas Electronics Corporation
5V, RS-485/RS-422 Differential Transceiver, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL3152EIBZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3152EIBZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3152EIBZ-T | 5V, RS-485/RS-422 Differential Transceiver, SOICN, /Reel | Renesas Electronics Corporation | ISL3152EIBZ-T7A vs ISL3152EIBZ-T |
ISL3152EIBZ-T | 5V, RS-485/RS-422 Differential Transceiver; MSOP8, PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL3152EIBZ-T7A vs ISL3152EIBZ-T |
ISL3152EIBZ | 5V, RS-485/RS-422 Differential Transceiver; MSOP8, PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL3152EIBZ-T7A vs ISL3152EIBZ |
ISL3152EIBZ-T7 | 5V, RS-485/RS-422 Differential Transceiver, SOICN, /Reel | Renesas Electronics Corporation | ISL3152EIBZ-T7A vs ISL3152EIBZ-T7 |