-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M7994
|
Newark | Rs422,rs485, 3.6V, Soic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Product Range:- Rohs Compliant: Yes |Renesas ISL3172EIBZ Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.1300 | Buy Now |
DISTI #
ISL3172EIBZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 80 Weeks Container: Tube |
10023 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL3172EIBZ
|
Avnet Americas | RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC - Rail/Tube (Alt: ISL3172EIBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 5801568 Factory Stock |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
968-ISL3172EIBZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 1/2 DUP 115 RoHS: Compliant | 16595 |
|
$0.9340 / $2.2000 | Buy Now |
|
Future Electronics | PB-FREE 8LD SOIC IEC6100-ESD ,-40+85, 3V RS-485 1/2 DUPL 115KBPS FL TRANSC. RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 98 Container: Tube | 0Tube |
|
$0.9500 / $1.0900 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 980 Container: Tube | 10023 |
|
$0.9343 / $1.0837 | Buy Now |
DISTI #
ISL3172EIBZ
|
Avnet Americas | RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC - Rail/Tube (Alt: ISL3172EIBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 5801568 Factory Stock |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
ISL3172EIBZ
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 250kbps, SO8 Min Qty: 1 | 359 |
|
$1.4300 / $2.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 3622 |
|
$2.4185 / $2.5707 | Buy Now |
DISTI #
ISL3172EIBZ
|
Avnet Silica | (Alt: ISL3172EIBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3172EIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3172EIBZ
Renesas Electronics Corporation
±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL3172EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3172EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3172EIBZ-T | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel | Renesas Electronics Corporation | ISL3172EIBZ vs ISL3172EIBZ-T |
ISL3172EIBZ-T7A | Line Transceiver | Renesas Electronics Corporation | ISL3172EIBZ vs ISL3172EIBZ-T7A |
ISL3172EIBZ | ±15kV IEC ESD Protected, 3.3V, Half-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL3172EIBZ vs ISL3172EIBZ |
ISL3172EIBZ-T | ±15kV IEC ESD Protected, 3.3V, Half-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL3172EIBZ vs ISL3172EIBZ-T |