Part Details for ISL32453EIBZ by Renesas Electronics Corporation
Results Overview of ISL32453EIBZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL32453EIBZ Information
ISL32453EIBZ by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISL32453EIBZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2592 |
|
$3.3700 / $4.2100 | Buy Now |
US Tariff Estimator: ISL32453EIBZ by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISL32453EIBZ
ISL32453EIBZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISL32453EIBZ Part Data Attributes
|
|
ISL32453EIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32453EIBZ
Renesas Electronics Corporation
±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, SOICN, /Tube
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOICN | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | M14.15 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-485; Eia-422 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.1 V | |
| Output Low Current-Max | 0.005 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receive Delay-Max | 200 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 4.5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 200 Ns | |
| Width | 3.9 Mm |
Alternate Parts for ISL32453EIBZ
This table gives cross-reference parts and alternative options found for ISL32453EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32453EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISL32453EIUZ | Renesas Electronics Corporation | $2.4542 | ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, MSOP, /Tube | ISL32453EIBZ vs ISL32453EIUZ |
| ISL32453EIBZ-T13 | Renesas Electronics Corporation | Check for Price | Line Transceiver | ISL32453EIBZ vs ISL32453EIBZ-T13 |
| ISL32453EIBZ-T | Renesas Electronics Corporation | Check for Price | ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, SOICN, /Reel | ISL32453EIBZ vs ISL32453EIBZ-T |
| ISL32453EIBZ-T7A | Renesas Electronics Corporation | Check for Price | ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, SOICN, /Reel | ISL32453EIBZ vs ISL32453EIBZ-T7A |
| ISL32453EIBZ-T7 | Renesas Electronics Corporation | Check for Price | Line Transceiver | ISL32453EIBZ vs ISL32453EIBZ-T7 |
| XR3073XED-F | Exar Corporation | Check for Price | Line Transceiver, | ISL32453EIBZ vs XR3073XED-F |
| ISL32453EIUZ-T7A | Renesas Electronics Corporation | Check for Price | ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, MSOP, /Reel | ISL32453EIBZ vs ISL32453EIUZ-T7A |
| ISL32453EIUZ-T | Renesas Electronics Corporation | Check for Price | ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, MSOP, /Reel | ISL32453EIBZ vs ISL32453EIUZ-T |
ISL32453EIBZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL32453EIBZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure the device operates within the specified temperature range, make sure to provide adequate heat sinking, avoid overheating, and keep the device away from heat sources. The device is rated for operation from -40°C to 125°C.
-
The recommended input voltage range for the ISL32453EIBZ is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
To handle ESD protection for the ISL32453EIBZ, follow proper handling and storage procedures, use ESD-protective packaging, and ensure that the device is properly grounded during handling and assembly.
-
The recommended clock frequency for the ISL32453EIBZ is up to 100 kHz. Operating the device at higher clock frequencies may affect its performance and reliability.