ISL32455EIBZ
Description: ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, SOICN, /Tube

Overview of ISL32455EIBZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL32455EIBZ Renesas Electronics Corporation ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD
ISL32455EIBZ-T Renesas Electronics Corporation ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD
ISL32455EIBZ-T7A Renesas Electronics Corporation ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD

Price & Stock for ISL32455EIBZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 50AJ8531
Newark Rs422/Rs485 Transceiver, -40 To 85Deg C Rohs Compliant: Yes |Renesas ISL32455EIBZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 139
  • 1 $6.4300
  • 10 $5.7700
  • 25 $5.4200
  • 50 $5.0800
  • 100 $4.7200
  • 250 $4.4800
  • 500 $4.0200
$4.0200 / $6.4300 Buy Now
DISTI # 92T9076
Newark 60V Ovp, 20V Cmr, -40+85, 5V Rs-485 1/2 Dupl 1Mbps Trans, 8L/Tube Rohs Compliant: Yes |Renesas ISL32455EIBZ RoHS: Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.0600
$4.0600 Buy Now
DISTI # 20-ISL32455EIBZ-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube 1297
In Stock
  • 1 $6.1800
  • 10 $5.5530
  • 25 $5.2496
  • 100 $4.5495
  • 250 $4.3162
  • 500 $3.8729
  • 1,000 $3.2663
  • 2,500 $3.1030
$3.1030 / $6.1800 Buy Now
DISTI # ISL32455EIBZ
Avnet Americas Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N - Rail/Tube (Alt: ISL32455EIBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube 294 Factory Stock
  • 1 $5.2500
$5.2500 Buy Now
DISTI # 968-ISL32455EIBZ
Mouser Electronics RS-422/RS-485 Interface IC 60V OVP 20V CMR 1/2 DUPLX 1MBPS RoHS: Compliant 682
  • 1 $6.1800
  • 10 $5.5500
  • 100 $4.5400
  • 250 $4.3100
  • 500 $3.8700
  • 980 $3.2600
$3.2600 / $6.1800 Buy Now
Future Electronics 60V OVP, 20V CMR, -40+85, 5V RS-485 1/2 DUPL 1MBPS TRANS, 8LD SO RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 980 Lead time: 18 Weeks Container: Tube 0
Tube
  • 980 $3.2000
$3.2000 Buy Now
Renesas Electronics America IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tube 1297
  • 1 $6.1800
  • 10 $5.5530
  • 25 $5.2496
  • 100 $4.5495
  • 250 $4.3162
  • 500 $3.8729
  • 1,000 $3.2663
  • 2,500 $3.1030
$3.1030 / $6.1800 Buy Now
DISTI # ISL32455EIBZ
TME IC: interface, transceiver, half duplex,RS422,RS485, 1Mbps, SO8 Min Qty: 1 0
  • 1 $5.8400
  • 10 $5.4100
  • 50 $4.7100
  • 98 $4.3800
  • 980 $3.3400
  • 2,940 $2.9400
$2.9400 / $5.8400 RFQ
DISTI # ISL32455EIBZ
Avnet Silica Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N (Alt: ISL32455EIBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ISL32455EIBZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL32455EIBZ by Renesas Electronics Corporation

ISL32455EIBZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOP,
Pin Count
8
Manufacturer Package Code
M8.15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485; EIA-422
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.1 V
Output Low Current-Max
0.005 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
200 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
4.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
200 ns
Width
3.9 mm
Want to compare parts?
  1. ISL32455EIBZ
    Renesas Electronics Corporation
    ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, SOICN, /Tube
    VS

Alternate Parts for ISL32455EIBZ

This table gives cross-reference parts and alternative options found for ISL32455EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32455EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL32455EIBZ-T ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, SOICN, /Reel Renesas Electronics Corporation ISL32455EIBZ vs ISL32455EIBZ-T
ISL32455EIBZ-T7A ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, SOICN, /Reel Renesas Electronics Corporation ISL32455EIBZ vs ISL32455EIBZ-T7A
ISL32455EIBZ-T7 Line Transceiver Renesas Electronics Corporation ISL32455EIBZ vs ISL32455EIBZ-T7
Part Number Description Manufacturer Compare
XR3075XIDTR-F Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, GREEN, MS-012AA, SOIC-8 Exar Corporation ISL32455EIBZ vs XR3075XIDTR-F
ISL32455EIUZ-T ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, MSOP, /Reel Renesas Electronics Corporation ISL32455EIBZ vs ISL32455EIUZ-T
ISL32455EIBZ-T ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, SOICN, /Reel Renesas Electronics Corporation ISL32455EIBZ vs ISL32455EIBZ-T
ISL32455EIUZ-T7A ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, MSOP, /Reel Renesas Electronics Corporation ISL32455EIBZ vs ISL32455EIUZ-T7A
ISL32455EIBZ-T7A ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, SOICN, /Reel Renesas Electronics Corporation ISL32455EIBZ vs ISL32455EIBZ-T7A
ISL32455EIBZ-T7 Line Transceiver Renesas Electronics Corporation ISL32455EIBZ vs ISL32455EIBZ-T7
ISL32455EIUZ-T7 Line Transceiver Renesas Electronics Corporation ISL32455EIBZ vs ISL32455EIUZ-T7

Related Parts for ISL32455EIBZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL32455EIBZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL32455EIBZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL32455EIBZ would you like to use for your alert(s)?
  • Please alert me when ISL32455EIBZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL32455EIBZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL32455EIBZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL32455EIBZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL32455EIBZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL32455EIBZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: