-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T2828
|
Newark | 14Ld Soic Ovp,-40+85, High-Esd 5V Rs-485 Fd +/-15V Cmr 250Kb/Tape & Reel Rohs Compliant: Yes |Renesas ISL32470EIBZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3500 | Buy Now |
DISTI #
ISL32470EIBZ-T-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5523 | Buy Now |
DISTI #
ISL32470EIBZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R - Tape and Reel (Alt: ISL32470EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500 Factory Stock |
|
$2.4130 / $2.7550 | Buy Now |
DISTI #
968-ISL32470EIBZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC 14LD OVP -40+85 HI ESD 5V RS-485 10MBPS RoHS: Compliant | 0 |
|
$2.5600 / $5.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.3200 | Buy Now |
DISTI #
ISL32470EIBZ-T
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R (Alt: ISL32470EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL32470EIBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32470EIBZ-T
Renesas Electronics Corporation
Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | , | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-10 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL32470EIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32470EIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL32470EIBZ | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Tube | Renesas Electronics Corporation | ISL32470EIBZ-T vs ISL32470EIBZ |
ISL32470EIBZ-T13 | Line Transceiver | Renesas Electronics Corporation | ISL32470EIBZ-T vs ISL32470EIBZ-T13 |
ISL32470EIBZ-T7 | Line Transceiver | Renesas Electronics Corporation | ISL32470EIBZ-T vs ISL32470EIBZ-T7 |
ISL32470EIBZ-T7A | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Reel | Renesas Electronics Corporation | ISL32470EIBZ-T vs ISL32470EIBZ-T7A |