ISL32478EIBZ-T
Description: Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Reel

Overview of ISL32478EIBZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL32478EIBZ-T Renesas Electronics Corporation Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD
ISL32478EIBZ Renesas Electronics Corporation Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD
ISL32478EIBZ-T7A Renesas Electronics Corporation Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD

Price & Stock for ISL32478EIBZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 32T2837
Newark 8Ld Soic Ovp,-40+85, High-Esd, 5V Rs-485 Hd +/-15V Cmr 10Mbp/Tape & Reel Rohs Compliant: Yes |Renesas ISL32478EIBZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $1.6200
$1.6200 Buy Now
DISTI # 20-ISL32478EIBZ-TCT-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.5100
  • 10 $3.1490
  • 25 $2.9768
  • 100 $2.5800
  • 250 $2.4477
  • 500 $2.1963
  • 1,000 $1.8523
  • 2,500 $1.7597
  • 5,000 $1.6936
$1.6936 / $3.5100 Buy Now
DISTI # ISL32478EIBZ-T
Avnet Americas Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL32478EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 1 $2.9900
$2.9900 Buy Now
DISTI # 968-ISL32478EIBZ-T
Mouser Electronics RS-422/RS-485 Interface IC 8LD OVP -40+85 HI- ESD 5V +/-15V CMR RoHS: Compliant 0
  • 1 $3.5100
  • 10 $3.1500
  • 100 $2.5800
  • 250 $2.4500
  • 500 $2.2000
  • 1,000 $1.8600
  • 2,500 $1.7600
$1.7600 / $3.5100 Order Now
Future Electronics ISL32478 Series 15 Mbps ±15 kV ESD 5.5 V RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 2,500 $1.7300
$1.7300 Buy Now
DISTI # ISL32478EIBZ-T
Avnet Silica Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R (Alt: ISL32478EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Silica - 2500
Buy Now

CAD Models for ISL32478EIBZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL32478EIBZ-T by Renesas Electronics Corporation

ISL32478EIBZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
,
Pin Count
8
Manufacturer Package Code
M8.15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2017-10-10
Samacsys Manufacturer
Renesas Electronics
Interface IC Type
LINE TRANSCEIVER
JESD-609 Code
e3
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ISL32478EIBZ-T
    Renesas Electronics Corporation
    Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Reel
    VS

Alternate Parts for ISL32478EIBZ-T

This table gives cross-reference parts and alternative options found for ISL32478EIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32478EIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL32478EIBZ-T13 Line Transceiver Renesas Electronics Corporation ISL32478EIBZ-T vs ISL32478EIBZ-T13
ISL32478EIBZ-T Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD; SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL32478EIBZ-T vs ISL32478EIBZ-T
ISL32478EIBZ-T7A Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Reel Renesas Electronics Corporation ISL32478EIBZ-T vs ISL32478EIBZ-T7A
ISL32478EIBZ Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Tube Renesas Electronics Corporation ISL32478EIBZ-T vs ISL32478EIBZ
ISL32478EIBZ Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD; SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL32478EIBZ-T vs ISL32478EIBZ
Part Number Description Manufacturer Compare
ISL32478EIBZ Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Tube Renesas Electronics Corporation ISL32478EIBZ-T vs ISL32478EIBZ
ISL32478EIBZ Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD; SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL32478EIBZ-T vs ISL32478EIBZ
ISL32478EIBZ-T7A Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Reel Renesas Electronics Corporation ISL32478EIBZ-T vs ISL32478EIBZ-T7A
ISL32478EIBZ-T13 Line Transceiver Renesas Electronics Corporation ISL32478EIBZ-T vs ISL32478EIBZ-T13
ISL32478EIBZ-T Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD; SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL32478EIBZ-T vs ISL32478EIBZ-T

Related Parts for ISL32478EIBZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL32478EIBZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL32478EIBZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL32478EIBZ-T would you like to use for your alert(s)?
  • Please alert me when ISL32478EIBZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL32478EIBZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL32478EIBZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL32478EIBZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL32478EIBZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL32478EIBZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: