ISL32492EIBZ-T7A
Description: ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Reel

Overview of ISL32492EIBZ-T7A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL32492EIBZ-T7A Renesas Electronics Corporation ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection
ISL32492EIBZ Renesas Electronics Corporation ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection
ISL32492EIBZ-T Renesas Electronics Corporation ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection

Price & Stock for ISL32492EIBZ-T7A by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 32T2850
Newark 8Ld Soic Ovp,-40+85, Hi Esd, 5V Rs-485 1/2 Dupl 250Kbps Tran/Tape & Reel Rohs Compliant: Yes |Renesas ISL32492EIBZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.2100
  • 3,000 $3.0600
  • 6,000 $2.8600
  • 12,000 $2.6600
  • 18,000 $2.5500
  • 30,000 $2.5100
$2.5100 / $3.2100 Buy Now
DISTI # ISL32492EIBZ-T7ACT-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1474
In Stock
  • 1 $5.1100
  • 10 $4.5910
  • 25 $4.3404
  • 100 $3.7617
  • 250 $3.5688
  • 500 $3.2023
  • 1,250 $2.7007
  • 2,500 $2.5657
$2.5657 / $5.1100 Buy Now
DISTI # ISL32492EIBZ-T7A
Avnet Americas Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL32492EIBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 250 $4.3400
$4.3400 Buy Now
DISTI # 968-ISL32492EIBZ-T7A
Mouser Electronics RS-422/RS-485 Interface IC 8LD OVP -40+85 HI ES 5V 1/2 DUP 250KBPS RoHS: Compliant 250
  • 1 $5.1100
  • 10 $4.6000
  • 25 $4.3500
  • 100 $3.7700
  • 250 $3.5600
  • 500 $3.2000
  • 1,000 $2.7000
  • 2,500 $2.5600
$2.5600 / $5.1100 Buy Now
Future Electronics ISL32492E Series 5.5 V 250 kbps Surface Mount RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Reel 0
Reel
  • 250 $2.7600
  • 500 $2.7100
  • 750 $2.6900
  • 1,000 $2.6500
$2.6500 / $2.7600 Buy Now
Renesas Electronics America IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tape & Reel (TR) 1474
  • 1 $5.1100
  • 10 $4.5910
  • 25 $4.3404
  • 100 $3.7617
  • 250 $3.5688
  • 500 $3.2023
  • 1,250 $2.7007
  • 2,500 $2.5657
$2.5657 / $5.1100 Buy Now
DISTI # ISL32492EIBZ-T7A
Avnet Silica Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R (Alt: ISL32492EIBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ISL32492EIBZ-T7A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL32492EIBZ-T7A by Renesas Electronics Corporation

ISL32492EIBZ-T7A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOP,
Pin Count
8
Manufacturer Package Code
M8.15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485; EIA-422
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
280 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
1000 ns
Width
3.9 mm
Want to compare parts?
  1. ISL32492EIBZ-T7A
    Renesas Electronics Corporation
    ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Reel
    VS

Alternate Parts for ISL32492EIBZ-T7A

This table gives cross-reference parts and alternative options found for ISL32492EIBZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32492EIBZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL32492EIBZ ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection; MSOP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL32492EIBZ-T7A vs ISL32492EIBZ
ISL32492EIBZ-T ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Reel Renesas Electronics Corporation ISL32492EIBZ-T7A vs ISL32492EIBZ-T
ISL32492EIBZ-T ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection; MSOP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL32492EIBZ-T7A vs ISL32492EIBZ-T
ISL32492EIBZ ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Tube Renesas Electronics Corporation ISL32492EIBZ-T7A vs ISL32492EIBZ
Part Number Description Manufacturer Compare
SN65HVD1785P 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-PDIP -40 to 105 Texas Instruments ISL32492EIBZ-T7A vs SN65HVD1785P
ISL31492EIUZ-T7 LINE TRANSCEIVER Intersil Corporation ISL32492EIBZ-T7A vs ISL31492EIUZ-T7
LTC1487CN8#PBF Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance Analog Devices Inc ISL32492EIBZ-T7A vs LTC1487CN8#PBF
ISL32492EIUZ ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, MSOP, /Tube Renesas Electronics Corporation ISL32492EIBZ-T7A vs ISL32492EIUZ
SN65HVD22P Extended Common-mode RS-485 Transceiver 8-PDIP -40 to 85 Texas Instruments ISL32492EIBZ-T7A vs SN65HVD22P
ISL31492EIUZ-T13 LINE TRANSCEIVER Intersil Corporation ISL32492EIBZ-T7A vs ISL31492EIUZ-T13
ISL32492EIBZ ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Tube Renesas Electronics Corporation ISL32492EIBZ-T7A vs ISL32492EIBZ
ISL31492EIPZ ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range; DFN8, MSOP8, PDIP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL32492EIBZ-T7A vs ISL31492EIPZ
SN65HVD22PE4 Extended Common-mode RS-485 Transceiver 8-PDIP -40 to 85 Texas Instruments ISL32492EIBZ-T7A vs SN65HVD22PE4
ISL32492EIBZ-T ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Reel Renesas Electronics Corporation ISL32492EIBZ-T7A vs ISL32492EIBZ-T

Related Parts for ISL32492EIBZ-T7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL32492EIBZ-T7A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL32492EIBZ-T7A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL32492EIBZ-T7A would you like to use for your alert(s)?
  • Please alert me when ISL32492EIBZ-T7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL32492EIBZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL32492EIBZ-T7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL32492EIBZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL32492EIBZ-T7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL32492EIBZ-T7A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: