ISL32495EIBZ-T
Description: ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Reel

Overview of ISL32495EIBZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL32495EIBZ-T7A Renesas Electronics Corporation ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection
ISL32495EIBZ Renesas Electronics Corporation ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection
ISL32495EIBZ-T Renesas Electronics Corporation ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection

Price & Stock for ISL32495EIBZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 32T2858
Newark 8Ld Soic Ovp,-40+85, High-Esd, 5V Rs-485 1/2 Dupl 1Mbps Tran/Tape & Reel Rohs Compliant: Yes |Renesas ISL32495EIBZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 20-ISL32495EIBZ-TCT-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2475
In Stock
  • 1 $3.5900
  • 10 $3.2210
  • 25 $3.0452
  • 100 $2.6391
  • 250 $2.5038
  • 500 $2.2466
  • 1,000 $1.8948
  • 2,500 $1.8000
  • 5,000 $1.7324
$1.7324 / $3.5900 Buy Now
DISTI # ISL32495EIBZ-T
Avnet Americas Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL32495EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 2,500 $3.0400
$3.0400 Buy Now
DISTI # 968-ISL32495EIBZ-T
Mouser Electronics RS-422/RS-485 Interface IC 8LD OVP -40+85 HI- ESD 5V +/-15V CMR RoHS: Compliant 207
  • 1 $3.5900
  • 10 $3.0500
  • 100 $2.6400
  • 250 $2.5100
  • 500 $2.2500
  • 1,000 $1.9000
  • 2,500 $1.8000
$1.8000 / $3.5900 Buy Now
Future Electronics ISL32495 Series 5 V 1 M/bps Half-Duplex Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 2,500 $2.9900
$2.9900 Buy Now
Renesas Electronics America IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tape & Reel (TR) 2475
  • 1 $3.5900
  • 10 $3.2210
  • 25 $3.0452
  • 100 $2.6391
  • 250 $2.5038
  • 500 $2.2466
  • 1,000 $1.8948
  • 2,500 $1.8000
  • 5,000 $1.7324
$1.7324 / $3.5900 Buy Now
DISTI # ISL32495EIBZ-T
Avnet Silica Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R (Alt: ISL32495EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now
LCSC Transceiver 1Mbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS 19
  • 1 $2.1603
  • 10 $2.1101
  • 30 $2.0756
  • 100 $2.0411
$2.0411 / $2.1603 Buy Now

CAD Models for ISL32495EIBZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL32495EIBZ-T by Renesas Electronics Corporation

ISL32495EIBZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOP,
Pin Count
8
Manufacturer Package Code
M8.15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485; EIA-422
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
150 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
350 ns
Width
3.9 mm
Want to compare parts?
  1. ISL32495EIBZ-T
    Renesas Electronics Corporation
    ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Reel
    VS

Alternate Parts for ISL32495EIBZ-T

This table gives cross-reference parts and alternative options found for ISL32495EIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32495EIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL32495EIBZ-T7A ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Reel Renesas Electronics Corporation ISL32495EIBZ-T vs ISL32495EIBZ-T7A
ISL32495E Line Transceiver Renesas Electronics Corporation ISL32495EIBZ-T vs ISL32495E
ISL32495EIBZ ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Tube Renesas Electronics Corporation ISL32495EIBZ-T vs ISL32495EIBZ
ISL32495EIBZ-T ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection; MSOP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL32495EIBZ-T vs ISL32495EIBZ-T
Part Number Description Manufacturer Compare
ISL32495E Line Transceiver Renesas Electronics Corporation ISL32495EIBZ-T vs ISL32495E
ISL32495EIUZ ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, MSOP, /Tube Renesas Electronics Corporation ISL32495EIBZ-T vs ISL32495EIUZ
ISL31495EIUZ-T ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, MSOP, /Reel Renesas Electronics Corporation ISL32495EIBZ-T vs ISL31495EIUZ-T
ISO422P Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP16, Burr-Brown Corp ISL32495EIBZ-T vs ISO422P
ISL31495EIUZ-T7A ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range; MSOP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL32495EIBZ-T vs ISL31495EIUZ-T7A
ISL31495EIUZ-T7 Line Transceiver Renesas Electronics Corporation ISL32495EIBZ-T vs ISL31495EIUZ-T7
ISL32495EIUZ ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection; MSOP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL32495EIBZ-T vs ISL32495EIUZ
ISL32495EIBZ ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Tube Renesas Electronics Corporation ISL32495EIBZ-T vs ISL32495EIBZ
ISL32495EIBZ-T7A ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Reel Renesas Electronics Corporation ISL32495EIBZ-T vs ISL32495EIBZ-T7A
ISL31495EIUZ ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, MSOP, /Tube Renesas Electronics Corporation ISL32495EIBZ-T vs ISL31495EIUZ

Related Parts for ISL32495EIBZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL32495EIBZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL32495EIBZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL32495EIBZ-T would you like to use for your alert(s)?
  • Please alert me when ISL32495EIBZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL32495EIBZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL32495EIBZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL32495EIBZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL32495EIBZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL32495EIBZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: