-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated 40Mbps RS-485 PROFIBUS Transceiver, QSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32740EIAZ | Renesas Electronics Corporation | Isolated 40Mbps RS-485 PROFIBUS Transceiver | |
ISL32740EIAZ-T | Renesas Electronics Corporation | Isolated 40Mbps RS-485 PROFIBUS Transceiver | |
ISL32740EIAZ-T7A | Renesas Electronics Corporation | Isolated 40Mbps RS-485 PROFIBUS Transceiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0357
|
Newark | Isolated 2.5Kv Rs485, 40Mb, Half-Duplex, 15Kv Esd, 85C, 16 L/Tube Rohs Compliant: Yes |Renesas ISL32740EIAZ RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL32740EIAZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 16-Pin QSOP Rail - Rail/Tube (Alt: ISL32740EIAZ) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2069 Partner Stock |
|
$4.0455 | Buy Now |
|
Rochester Electronics | ISL32740E - Isolated 40Mbps RS-485 PROFIBUS Transceiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 2069 |
|
$3.4600 / $4.0700 | Buy Now |
|
Flip Electronics | Stock | 1367 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL32740EIAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32740EIAZ
Renesas Electronics Corporation
Isolated 40Mbps RS-485 PROFIBUS Transceiver, QSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for ISL32740EIAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32740EIAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL32740EIAZ-T7A | Isolated 40Mbps RS-485 PROFIBUS Transceiver, QSOP, /Reel | Renesas Electronics Corporation | ISL32740EIAZ vs ISL32740EIAZ-T7A |
ISL32740EIAZ-T | Isolated 40Mbps RS-485 PROFIBUS Transceiver, QSOP, /Reel | Renesas Electronics Corporation | ISL32740EIAZ vs ISL32740EIAZ-T |