-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±16.5kV ESD Protected, +125C, 3.0V to 5.5V, SOT-23/TDFN Packaged, Low Power, RS-485/RS-422 Transmitters, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6956
|
Newark | Rs422/Rs485 Driver, -40 To 125Deg C, Device Type:Rs422/Rs485 Driver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Tdfn, No. Of Pins:8Pins, Operating Rohs Compliant: Yes |Renesas ISL3298EFRTZ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5503 |
|
$0.8540 / $1.7400 | Buy Now |
DISTI #
65T7176
|
Newark | Ic, Line Transmitter, Device Type:Transceiver, Interfaces:Rs422, Rs485, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Tdfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Renesas ISL3298EFRTZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7340 | Buy Now |
DISTI #
59M8729
|
Newark | Rs485/Rs422 Tx, 20Mbps, -40 To 125Deg C, Ic Type:Rs485/Rs422 Transmitter, No. Of Receivers:-, No. Of Transmitters:1, Communication Mode:-, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Renesas ISL3298EFRTZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL3298EFRTZ-TCT-ND
|
DigiKey | IC DRIVER 1/0 8TDFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10823 In Stock |
|
$0.7070 / $1.6700 | Buy Now |
DISTI #
ISL3298EFRTZ-T
|
Avnet Americas | Single Transmitter RS-422/RS-485 8-Pin TDFN EP T/R - Tape and Reel (Alt: ISL3298EFRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.7112 / $0.8120 | Buy Now |
DISTI #
968-ISL3298EFRTZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC SING RS-485 DRVR 2X3 FAST SPD EXT TEMP - RoHS: Compliant | 62974 |
|
$0.7210 / $1.6700 | Buy Now |
|
Future Electronics | ±16.5kV ESD Protected, TDFN, 20Mbps, RS-485/RS-422 Transmitter RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7050 | Buy Now |
|
Renesas Electronics America | IC DRIVER 1/0 8TDFN Min Qty: 1 Container: Tape & Reel (TR) | 10823 |
|
$0.7353 / $1.6700 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 6000 | 5990 |
|
$1.1251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3298EFRTZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3298EFRTZ-T
Renesas Electronics Corporation
±16.5kV ESD Protected, +125C, 3.0V to 5.5V, SOT-23/TDFN Packaged, Low Power, RS-485/RS-422 Transmitters, TDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | HVSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | L8.2X3A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-14 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ISL3298EFRTZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3298EFRTZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3298EIRTZ-T | LINE DRIVER, PDSO8, 2 X 3 MM, ROHS COMPLIANT, PLASTIC, TDFN-8 | Intersil Corporation | ISL3298EFRTZ-T vs ISL3298EIRTZ-T |
ISL3298EMRTEP-TK | LINE DRIVER, PDSO8, TDFN-8 | Intersil Corporation | ISL3298EFRTZ-T vs ISL3298EMRTEP-TK |
ISL3298EFRTZ-T | ±16.5kV ESD Protected, TDFN, 20Mbps, RS-485/RS-422 Transmitter; DFN8; Temp Range: -40° to 125°C | Intersil Corporation | ISL3298EFRTZ-T vs ISL3298EFRTZ-T |
ISL3298EMRTEP-T | LINE DRIVER, PDSO8, TDFN-8 | Intersil Corporation | ISL3298EFRTZ-T vs ISL3298EMRTEP-T |
ISL3298EFRTZ- | Line Driver/Receiver | Renesas Electronics Corporation | ISL3298EFRTZ-T vs ISL3298EFRTZ- |
ISL3298EMRTEP-TK | 16kV ESD Protected, +125C, 3.0V to 5.5V, TDFN Packaged, Low Power RS-485/RS-422 Transmitter, TDFN, /Reel | Renesas Electronics Corporation | ISL3298EFRTZ-T vs ISL3298EMRTEP-TK |