Part Details for ISL3330IAZ-T by Renesas Electronics Corporation
Results Overview of ISL3330IAZ-T by Renesas Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL3330IAZ-T Information
ISL3330IAZ-T by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISL3330IAZ-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3869661
|
Farnell | RS232/RS422/RS485 TRANSCEIVER COO: PH RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 9 |
|
$5.3689 / $10.0008 | Buy Now |
|
DISTI #
3869661RL
|
Farnell | RS232/RS422/RS485 TRANSCEIVER COO: PH RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Reel | 9 |
|
$5.3689 / $10.0008 | Buy Now |
|
DISTI #
ISL3330IAZ-T
|
Avnet Americas | - Tape and Reel (Alt: ISL3330IAZ-T) COO: Philippines (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.4595 / $4.7143 | Buy Now |
|
DISTI #
ISL3330IAZ-T
|
TME | IC: interface, transceiver, half duplex,RS232,RS422,RS485 Min Qty: 1000 | 0 |
|
$5.9600 | RFQ |
|
DISTI #
ISL3330IAZ-T
|
Avnet Silica | (Alt: ISL3330IAZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | DualTransmitter/ReceiverRS-232/RS-48520-PinSSOPT/R | 1105 |
|
RFQ | |
|
|
LCSC | Transceiver 3.15V3.45V SSOP-20 Drivers Receivers Transceivers RoHS | 5 |
|
$7.0616 / $10.2023 | Buy Now |
|
|
New Advantage Corporation | 3.3V, �15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$6.2000 / $6.7200 | Buy Now |
|
|
Win Source Electronics | IC TRANSCEIVER FULL 2/2 20SSOP | 980 |
|
$6.3636 / $9.5454 | Buy Now |
US Tariff Estimator: ISL3330IAZ-T by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISL3330IAZ-T
ISL3330IAZ-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISL3330IAZ-T Part Data Attributes
|
|
ISL3330IAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3330IAZ-T
Renesas Electronics Corporation
3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
| Part Package Code | SSOP | |
| Package Description | SSOP, | |
| Pin Count | 20 | |
| Manufacturer Package Code | M20.209 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Date Of Intro | 2017-10-13 | |
| Samacsys Manufacturer | Renesas Electronics | |
| Differential Output | NO | |
| Driver Number of Bits | 2 | |
| Input Characteristics | SCHMITT TRIGGER | |
| Interface IC Type | LINE TRANSCEIVER | |
| Interface Standard | EIA-232 | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receive Delay-Max | 120 ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.99 mm | |
| Supply Voltage-Max | 3.45 V | |
| Supply Voltage-Min | 3.15 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 2000 ns | |
| Width | 5.29 mm |
Alternate Parts for ISL3330IAZ-T
This table gives cross-reference parts and alternative options found for ISL3330IAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3330IAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISL3330IAZ-T | Intersil Corporation | Check for Price | 3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers; SSOP20; Temp Range: -40° to 85°C | ISL3330IAZ-T vs ISL3330IAZ-T |
| ISL3330IAZ | Intersil Corporation | Check for Price | 3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers; SSOP20; Temp Range: -40° to 85°C | ISL3330IAZ-T vs ISL3330IAZ |
ISL3330IAZ-T Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL3330IAZ-T involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure proper power-up and power-down of the ISL3330IAZ-T, make sure to follow the recommended power-up and power-down sequences outlined in the datasheet. This includes ramping up the power supply voltage slowly and ensuring that the input voltage is stable before enabling the device.
-
The ISL3330IAZ-T has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat sinking and airflow to keep the device within its recommended operating temperature range. A thermal pad on the underside of the package can be connected to a ground plane or a heat sink to improve thermal dissipation.
-
To troubleshoot issues with the ISL3330IAZ-T, start by verifying that the power supply voltage is within the recommended range and that the input and output signals are within the specified limits. Check for proper PCB layout and decoupling, and ensure that the device is properly powered up and powered down. If issues persist, consult the datasheet and application notes for guidance.
-
The ISL3330IAZ-T has built-in ESD protection, but it's still essential to follow proper ESD handling procedures when handling the device. This includes using an ESD wrist strap or mat, storing the device in an anti-static bag, and avoiding touching the device's pins or exposed internal components.