There are no models available for this part yet.
Overview of ISL34341INZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL34341INZ-T13 | Renesas Electronics Corporation | WSVGA 24-Bit Long-Reach Video SERDES with Bidirectional Side-Channel | |
ISL34341INZ | Renesas Electronics Corporation | WSVGA 24-Bit Long-Reach Video SERDES with Bidirectional Side-Channel |
CAD Models for ISL34341INZ by Intersil Corporation
Part Data Attributes for ISL34341INZ by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
TQFP
|
Package Description
|
HTFQFP, TQFP64,.47SQ
|
Pin Count
|
64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTFQFP
|
Package Equivalence Code
|
TQFP64,.47SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
90 mA
|
Supply Voltage-Max
|
1.9 V
|
Supply Voltage-Min
|
1.7 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
10 mm
|
Alternate Parts for ISL34341INZ
This table gives cross-reference parts and alternative options found for ISL34341INZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL34341INZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL34341INZ-T13 | WSVGA 24-Bit Long-Reach Video SERDES with Bidirectional Side-Channel, TQFP-EP, /Reel | Renesas Electronics Corporation | ISL34341INZ vs ISL34341INZ-T13 |
ISL34341INZ-T13 | WSVGA 24-Bit Long-Reach Video SERDES with Bi-directional Side-Channel; TQFP64; Temp Range: -40° to 85°C | Intersil Corporation | ISL34341INZ vs ISL34341INZ-T13 |
Related Parts for ISL34341INZ
-
STM32F103VFT6Microcontrollers
-
ISO1212DBQOther Analog ICs
-
BTN7930BPeripheral Drivers
-
ISL32496EIBZLine Driver or Receivers
-
L4981BDSwitching Regulator or Controllers
-
BSZ12DN20NS3GPower Field-Effect Transistors
-
ISL28213FHZOperational Amplifiers
-
TPS70933DBVRLinear Regulator ICs
-
TPS6590378ZWSRPower Management Circuits