Part Details for ISL4238EIR by Rochester Electronics LLC
Overview of ISL4238EIR by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL4238EIR
ISL4238EIR CAD Models
ISL4238EIR Part Data Attributes
|
ISL4238EIR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL4238EIR
Rochester Electronics LLC
TRIPLE LINE TRANSCEIVER, PQCC32, 5 X 5 MM, PLASTIC, MO-220VHHD-2, QFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, PLASTIC, MO-220VHHD-2, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Receive Delay-Max | 550 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1100 ns | |
Width | 5 mm |
Alternate Parts for ISL4238EIR
This table gives cross-reference parts and alternative options found for ISL4238EIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL4238EIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL4238EIRZ-T | QFN, ±15kV ESD Protected, 250kbps, 5-Tx, 3-Rx RS-232 Transceivers; QFN32; Temp Range: -40° to 85°C | Intersil Corporation | ISL4238EIR vs ISL4238EIRZ-T |
ISL4238EIRZ-T | TRIPLE LINE TRANSCEIVER, PQCC32, 5 X 5 MM, LEAD FREE, PLASTIC, MO-220VHHD2, QFN-32 | Rochester Electronics LLC | ISL4238EIR vs ISL4238EIRZ-T |
ISL4238EIRZ | QFN, ±15kV ESD Protected, 250kbps, 5-Tx, 3-Rx RS-232 Transceivers; QFN32; Temp Range: -40° to 85°C | Intersil Corporation | ISL4238EIR vs ISL4238EIRZ |