Part Details for ISL4238EIRZ by Intersil Corporation
Overview of ISL4238EIRZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL4238EIRZ
ISL4238EIRZ CAD Models
ISL4238EIRZ Part Data Attributes
|
ISL4238EIRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL4238EIRZ
Intersil Corporation
QFN, ±15kV ESD Protected, 250kbps, 5-Tx, 3-Rx RS-232 Transceivers; QFN32; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 550 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1100 ns | |
Width | 5 mm |
Alternate Parts for ISL4238EIRZ
This table gives cross-reference parts and alternative options found for ISL4238EIRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL4238EIRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL4238EIR | TRIPLE LINE TRANSCEIVER, PQCC32, 5 X 5 MM, PLASTIC, MO-220VHHD-2, QFN-32 | Intersil Corporation | ISL4238EIRZ vs ISL4238EIR |
ISL4238EIR-T | TRIPLE LINE TRANSCEIVER, PQCC32, 5 X 5 MM, PLASTIC, MO-220VHHD-2, QFN-32 | Intersil Corporation | ISL4238EIRZ vs ISL4238EIR-T |
ISL4238EIRZ-T | TRIPLE LINE TRANSCEIVER, PQCC32, 5 X 5 MM, LEAD FREE, PLASTIC, MO-220VHHD2, QFN-32 | Rochester Electronics LLC | ISL4238EIRZ vs ISL4238EIRZ-T |