-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps, RS-232 Transmitters/Receivers, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1628
|
Newark | Transceiver, Rs232, 5Rx/3Tx, 32Qfn, Device Type:Transceiver, Ic Interface Type:Rs232, No. Of Drivers:3Drivers, No. Of Receivers:5Receivers, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, Driver Case Style:Qfn, No. Of Pins:32Pins, rohs Compliant: Yes |Renesas ISL4241EIRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1300 / $4.8000 | Buy Now |
DISTI #
ISL4241EIRZ-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 32QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2707 In Stock |
|
$2.3239 / $4.6300 | Buy Now |
DISTI #
ISL4241EIRZ
|
Avnet Americas | RS232 Transceiver, Full Duplex, 3 TX, 5 RX, 2.7 V to 5.5 V, 32 Pins, QFN-EP - Rail/Tube (Alt: ISL4241EIRZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 60 Container: Tube | 1620 Factory Stock |
|
$2.1971 / $2.5085 | Buy Now |
DISTI #
968-ISL4241EIRZ
|
Mouser Electronics | RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN 32QFN IND RoHS: Compliant | 1838 |
|
$2.3200 / $4.6200 | Buy Now |
|
Future Electronics | ISL4241 Series 500 kbps 5.5 V RS-232 Transceiver - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tube | 480Tube |
|
$2.3800 / $2.6000 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 3/5 32QFN Min Qty: 1 Container: Tube | 2707 |
|
$2.3239 / $4.6300 | Buy Now |
DISTI #
ISL4241EIRZ
|
TME | IC: interface, transceiver, RS232, 250kbps, QFN32, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$2.9700 / $4.7300 | RFQ |
|
Ameya Holding Limited | Min Qty: 25 | 240 |
|
$4.8467 / $5.2245 | Buy Now |
|
NexGen Digital | 536 |
|
RFQ | ||
DISTI #
ISL4241EIRZ
|
Avnet Silica | (Alt: ISL4241EIRZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 900 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL4241EIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL4241EIRZ
Renesas Electronics Corporation
QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps, RS-232 Transmitters/Receivers, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 550 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1100 ns | |
Width | 5 mm |