Part Details for ISL4270EIR by Intersil Corporation
Overview of ISL4270EIR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL4270EIRZ-T | Renesas Electronics Corporation | QFN Packaged, ±15kV ESD Protected, +3V to +5.5V, 300nA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown and a Separate Logic Supply | |
ISL4270EIRZ | Renesas Electronics Corporation | QFN Packaged, ±15kV ESD Protected, +3V to +5.5V, 300nA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown and a Separate Logic Supply |
Part Details for ISL4270EIR
ISL4270EIR CAD Models
ISL4270EIR Part Data Attributes
|
ISL4270EIR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL4270EIR
Intersil Corporation
TRIPLE LINE TRANSCEIVER, PQCC32, 5 X 5 MM, PLASTIC, MO-220VHHD-2, QFN-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, PLASTIC, MO-220VHHD-2, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ISL4270EIR
This table gives cross-reference parts and alternative options found for ISL4270EIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL4270EIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL4270EIRZ-T | ±15kV ESD Protected, +3V to +5.5V, 300nA, 250kbps, RS-232 Transceivers; QFN32; Temp Range: -40° to 85°C | Intersil Corporation | ISL4270EIR vs ISL4270EIRZ-T |
ISL4270EIR | TRIPLE LINE TRANSCEIVER, PQCC32, 5 X 5 MM, PLASTIC, MO-220VHHD-2, QFN-32 | Rochester Electronics LLC | ISL4270EIR vs ISL4270EIR |
ISL4270EIRZ | ±15kV ESD Protected, +3V to +5.5V, 300nA, 250kbps, RS-232 Transceivers; QFN32; Temp Range: -40° to 85°C | Intersil Corporation | ISL4270EIR vs ISL4270EIRZ |