-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V, Half Duplex, 30Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7874
|
Newark | Ic Transceiver, Rs-485/ Rs-422, 3.3V, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Rohs Compliant: Yes |Renesas ISL43485IBZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3800 | Buy Now |
DISTI #
ISL43485IBZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
8194 In Stock |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
ISL43485IBZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N - Rail/Tube (Alt: ISL43485IBZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Container: Tube | 0 |
|
$1.5240 / $1.7400 | Buy Now |
DISTI #
968-ISL43485IBZ
|
Mouser Electronics | RS-422/RS-485 Interface IC HI SPD 8LD -40+85 3V RS-485 TRANS 1T RoHS: Compliant | 3064 |
|
$1.5700 / $3.2100 | Buy Now |
|
Future Electronics | ISL43485 Series 3.3 V 30 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 98 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.6500 / $1.7800 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tube | 8194 |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
ISL43485IBZ
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 30Mbps, SO8 Min Qty: 1 | 916 |
|
$1.9900 / $3.2200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 1910 |
|
$3.7810 / $3.8980 | Buy Now |
DISTI #
ISL43485IBZ
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N (Alt: ISL43485IBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 980 |
|
Buy Now | |
|
Win Source Electronics | 3.3V, Low Power, 30Mbps, RS-485/RS-422 Transceiver | IC TXRX RS485/422 3.3V LP 8SOIC | 132000 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL43485IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43485IBZ
Renesas Electronics Corporation
3.3V, Half Duplex, 30Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL43485IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43485IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL43485IBZ | 3.3V, Half Duplex, 30Mbps, RS-485/RS-422 Transceiver; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL43485IBZ vs ISL43485IBZ |
ISL43485IB-T | Line Transceiver | Renesas Electronics Corporation | ISL43485IBZ vs ISL43485IB-T |
ISL43485IBZ-T | 3.3V, Half Duplex, 30Mbps, RS-485/RS-422 Transceiver; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL43485IBZ vs ISL43485IBZ-T |