-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL55001IBZ-T13-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6633 | Buy Now |
DISTI #
ISL55001IBZ-T13
|
Avnet Americas | OP Amp Single Volt Fdbk ±15V/30V 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL55001IBZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500 Factory Stock |
|
$3.5433 / $4.0455 | Buy Now |
DISTI #
968-ISL55001IBZ-T13
|
Mouser Electronics | Operational Amplifiers - Op Amps ISL58344CIZ QD CELL OEIC PHTSNSR4PICO RoHS: Compliant | 0 |
|
$3.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
DISTI #
ISL55001IBZ-T13
|
Avnet Americas | OP Amp Single Volt Fdbk ±15V/30V 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL55001IBZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500 Factory Stock |
|
$3.5433 / $4.0455 | Buy Now |
DISTI #
ISL55001IBZ-T13
|
Avnet Silica | OP Amp Single Volt Fdbk �15V/30V 8-Pin SOIC N T/R (Alt: ISL55001IBZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL55001IBZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55001IBZ-T13
Renesas Electronics Corporation
High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL55001IBZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55001IBZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL55001IBZ | High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier, SOICN, /Tube | Renesas Electronics Corporation | ISL55001IBZ-T13 vs ISL55001IBZ |