There are no models available for this part yet.
Overview of ISL55002IBZ-T7 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55002IBZ | Renesas Electronics Corporation | High Supply Voltage 200MHz Unity-Gain Stable Operational Amplifier | |
ISL55002IBZ-T7 | Renesas Electronics Corporation | High Supply Voltage 200MHz Unity-Gain Stable Operational Amplifier | |
ISL55002IBZ-T13 | Renesas Electronics Corporation | High Supply Voltage 200MHz Unity-Gain Stable Operational Amplifier |
CAD Models for ISL55002IBZ-T7 by Intersil Corporation
Part Data Attributes for ISL55002IBZ-T7 by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
78 Weeks
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.89 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.68 mm
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for ISL55002IBZ-T7
This table gives cross-reference parts and alternative options found for ISL55002IBZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55002IBZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA1105IBZ | 330MHz, Low Power, Current Feedback Video Operational Amplifier; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL55002IBZ-T7 vs HFA1105IBZ |
EL5364ISZ-T13 | 600MHz Current Feedback Amplifiers with Enable; QSOP16, SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | ISL55002IBZ-T7 vs EL5364ISZ-T13 |
AD811JR | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL55002IBZ-T7 vs AD811JR |
AD811JRZ | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL55002IBZ-T7 vs AD811JRZ |
EL5364ISZ | 600MHz Current Feedback Amplifiers with Enable; QSOP16, SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | ISL55002IBZ-T7 vs EL5364ISZ |
LT1223CN8 | LT1223 - 100MHz Current Feedback Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ISL55002IBZ-T7 vs LT1223CN8 |
EL5160IWZ | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, LEAD FREE, SOT-23, 6 PIN | Intersil Corporation | ISL55002IBZ-T7 vs EL5160IWZ |
LT1223CN8#PBF | LT1223 - 100MHz Current Feedback Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ISL55002IBZ-T7 vs LT1223CN8#PBF |
AD811JR-REEL | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL55002IBZ-T7 vs AD811JR-REEL |
EL5160IWZ-T7 | 200MHz Low-Power Current Feedback Amplifiers; SOIC8, SOT6; Temp Range: -40° to 85°C | Intersil Corporation | ISL55002IBZ-T7 vs EL5160IWZ-T7 |
Related Parts for ISL55002IBZ-T7
-
ISL59833IAZAudio/Video Amplifiers
-
ISL28325FBZ-T7Operational Amplifiers
-
ISL6545CBZSwitching Regulator or Controllers
-
QP5Other Analog ICs
-
IRF620Power Field-Effect Transistors
-
IRS2153DPBFPeripheral Drivers
-
ISL6292-2CR3Power Management Circuits
-
ISL54226IRTZ-TMultiplexers or Switches
-
ISL31491EIBZ-TLine Driver or Receivers