Part Details for ISL55290IUZ-T13 by Intersil Corporation
Overview of ISL55290IUZ-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL55290IUZ-T13
ISL55290IUZ-T13 CAD Models
ISL55290IUZ-T13 Part Data Attributes
|
ISL55290IUZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55290IUZ-T13
Intersil Corporation
Single and Dual Ultra-Low Noise, Ultra-Low Distortion, Low Power Op Amp; MSOP10; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 40 µA | |
Bias Current-Max (IIB) @25C | 40 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 163 V/us | |
Slew Rate-Nom | 268 V/us | |
Supply Current-Max | 38 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800000 | |
Voltage Gain-Min | 17780 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for ISL55290IUZ-T13
This table gives cross-reference parts and alternative options found for ISL55290IUZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55290IUZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL55290IUZ | DUAL OP-AMP, 500 uV OFFSET-MAX, 800 MHz BAND WIDTH, PDSO10, ROHS COMPLIANT, MSOP-10 | Rochester Electronics LLC | ISL55290IUZ-T13 vs ISL55290IUZ |
ISL55290IUZ | Single and Dual Ultra-Low Noise, Ultra-Low Distortion, Low Power Op Amp; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | ISL55290IUZ-T13 vs ISL55290IUZ |