Part Details for ISL5585GCMZ by Intersil Corporation
Overview of ISL5585GCMZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL5585GCMZ
ISL5585GCMZ CAD Models
ISL5585GCMZ Part Data Attributes
|
ISL5585GCMZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL5585GCMZ
Intersil Corporation
3.3 Volt Ringing SLIC Family for Voice Over Broadband (VOB); PLCC28, QFN32; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PLCC, QFN | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28, 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Battery Feed | CONSTANT CURRENT/RESISTIVE | |
Battery Supply | +100 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Noise-Max | 13 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.0135 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
Alternate Parts for ISL5585GCMZ
This table gives cross-reference parts and alternative options found for ISL5585GCMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL5585GCMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL5585GCMZ-T | 3.3 Volt Ringing SLIC Family for Voice Over Broadband (VOB); PLCC28, QFN32; Temp Range: See Datasheet | Intersil Corporation | ISL5585GCMZ vs ISL5585GCMZ-T |
ISL5585GCMZ-T | 3.3 Volt Ringing SLIC Family for Voice Over Broadband (VOB), PLCC, /Reel | Renesas Electronics Corporation | ISL5585GCMZ vs ISL5585GCMZ-T |
ISL5585GCM | TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | ISL5585GCMZ vs ISL5585GCM |