-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MegaQ™: An Automatic Composite Video Equalizer, Fully-Adaptive to 1 Mile (1600m), QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ3019
|
Newark | Specialized Interfaces, -40 To 85Deg C Rohs Compliant: Yes |Renesas ISL59601IRZ-T7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 907 |
|
$9.5300 / $15.0500 | Buy Now |
DISTI #
12T7412
|
Newark | Adaptive Cable Equalizer, Full Reel, Ic Function:Cable Equalizer, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Package Type:Qfn, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Renesas ISL59601IRZ-T7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL59601IRZ-T7CT-ND
|
DigiKey | IC VIDEO EQUALIZER 20QFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3013 In Stock |
|
$8.5250 / $10.1700 | Buy Now |
DISTI #
ISL59601IRZ-T7
|
Avnet Americas | Video Equalizer 20-Pin QFN EP T/R - Tape and Reel (Alt: ISL59601IRZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 10000 Factory Stock |
|
$8.6614 / $9.8890 | Buy Now |
DISTI #
968-ISL59601IRZ-T7
|
Mouser Electronics | Equalizers ISL90462WIH627Z DCP VOLATILE 10KOH S 6LD RoHS: Compliant | 756 |
|
$8.5200 / $10.1700 | Buy Now |
|
Future Electronics | MegaQ™: An Automatic Composite Video Equalizer, Fully-Adaptive to 1 Mile (1600m) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$9.6200 | Buy Now |
|
Renesas Electronics America | IC VIDEO EQUALIZER 20QFN Min Qty: 1 Container: Tape & Reel (TR) | 3063 |
|
$8.5250 / $10.1700 | Buy Now |
DISTI #
ISL59601IRZ-T7
|
Avnet Silica | Video Equalizer 20-Pin QFN EP T/R (Alt: ISL59601IRZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL59601IRZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59601IRZ-T7
Renesas Electronics Corporation
MegaQ™: An Automatic Composite Video Equalizer, Fully-Adaptive to 1 Mile (1600m), QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 20 | |
Manufacturer Package Code | L20.4X4C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |