Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
8 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Part #
Manufacturer
Description
Datasheet
ISL59601IRZ-T7
Renesas Electronics Corporation
MegaQ™: An Automatic Composite Video Equalizer, Fully-Adaptive to 1 Mile (1600m)
ISL59601IRZ-T7A
Renesas Electronics Corporation
MegaQ™: An Automatic Composite Video Equalizer, Fully-Adaptive to 1 Mile (1600m)
ISL59601IRZ
Renesas Electronics Corporation
MegaQ™: An Automatic Composite Video Equalizer, Fully-Adaptive to 1 Mile (1600m)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Video Equalizer, -40 To 85Deg C, Ic Interface Type:Serial, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Qfn, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Renesas ISL59601IRZ-T7A
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
180
1
$19.5600
10
$17.9800
25
$17.2400
50
$16.2100
100
$15.1800
250
$14.4400
500
$13.5100
$13.5100 / $19.5600
Buy Now
Details
Newark
Isl59601Irz Auto Eq Of Composite Video On 1000Ft Of Catx Cab/Tape & Reel Rohs Compliant: Yes |Renesas ISL59601IRZ-T7A
RoHS:
Compliant
Min Qty:
250
Package Multiple:
1
Date Code:
0
Container:
Reel
0
Buy Now
Details
DISTI #
20-ISL59601IRZ-T7ACT-ND
DigiKey
IC VIDEO EQUALIZER 20QFN
Min Qty:
1
Lead time:
24 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
250 In Stock
1
$18.8100
10
$17.2900
25
$16.5736
100
$14.6027
250
$13.8860
500
$12.9901
$12.9901 / $18.8100
Buy Now
Details
Avnet Americas
Video Equalizer 20-Pin QFN EP T/R - Tape and Reel (Alt: ISL59601IRZ-T7A)
RoHS:
Compliant
Min Qty:
250
Package Multiple:
250
Lead time:
26 Weeks, 1 Days
Container:
Reel
250 Factory Stock
$14.0900
Buy Now
Details
DISTI #
968-ISL59601IRZ-T7A
Mouser Electronics
Equalizers ISL90726 IND 6LDSC70 SNGL VOLATILE 128
RoHS:
Compliant
250
1
$18.8100
10
$17.2900
25
$16.5800
100
$14.6000
250
$13.8800
500
$12.9900
$12.9900 / $18.8100
Buy Now
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
250
Package Multiple:
250
Lead time:
24 Weeks
Container:
Reel
0Reel
$10.8200
Buy Now
Details
Renesas Electronics America
IC VIDEO EQUALIZER 20QFN
Min Qty:
1
Container:
Tape & Reel (TR)
250
1
$18.8100
10
$17.2900
25
$16.5736
100
$14.6027
250
$13.8860
500
$12.9901
$12.9901 / $18.8100
Buy Now
Details
Avnet Silica
Video Equalizer 20-Pin QFN EP T/R (Alt: ISL59601IRZ-T7A)
RoHS:
Compliant
Min Qty:
250
Package Multiple:
250
Lead time:
26 Weeks, 0 Days
Silica - 0
Buy Now
Part Symbol
Footprint
3D Model
Manufacturer Package Code
Moisture Sensitivity Level
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Renesas Electronics Corporation
MegaQ™: An Automatic Composite Video Equalizer, Fully-Adaptive to 1 Mile (1600m), QFN, /Reel
VS
Select a part to compare
Choose Part to Compare
Search a specific part