There are no models available for this part yet.
Overview of ISL59885IS-T13R5218 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL59885ISZ-T7 | Renesas Electronics Corporation | Auto-Adjusting Sync Separator for HD and SD Video | |
ISL59885ISZ-T13 | Renesas Electronics Corporation | Auto-Adjusting Sync Separator for HD and SD Video | |
ISL59885ISZ-T7A | Renesas Electronics Corporation | Auto-Adjusting Sync Separator for HD and SD Video |
CAD Models for ISL59885IS-T13R5218 by Intersil Corporation
Part Data Attributes for ISL59885IS-T13R5218 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
SYNC SEPARATOR IC
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9022 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7272 mm
|
Supply Current-Max
|
4 mA
|
Supply Voltage-Max (Vsup)
|
5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9116 mm
|
Alternate Parts for ISL59885IS-T13R5218
This table gives cross-reference parts and alternative options found for ISL59885IS-T13R5218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59885IS-T13R5218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL59885ISR5218 | SYNC SEPARATOR IC, PDSO8, SOP-8 | Intersil Corporation | ISL59885IS-T13R5218 vs ISL59885ISR5218 |
ISL59885ISZ-T7 | Auto-Adjusting Sync Separator for HD and SD Video, SOICN, /Reel | Renesas Electronics Corporation | ISL59885IS-T13R5218 vs ISL59885ISZ-T7 |
ISL59885ISZ-T13R5218 | SYNC SEPARATOR IC, PDSO8, ROHS COMPLIANT, SOP-8 | Intersil Corporation | ISL59885IS-T13R5218 vs ISL59885ISZ-T13R5218 |
ISL59885ISZ | Auto-Adjusting Sync Separator for HD and SD Video; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL59885IS-T13R5218 vs ISL59885ISZ |
ISL59885ISZ-T13 | Auto-Adjusting Sync Separator for HD and SD Video, SOICN, /Reel | Renesas Electronics Corporation | ISL59885IS-T13R5218 vs ISL59885ISZ-T13 |
ISL59885IS-T7 | SYNC SEPARATOR IC, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL59885IS-T13R5218 vs ISL59885IS-T7 |
ISL59885IS-T7 | Sync Separator IC, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | ISL59885IS-T13R5218 vs ISL59885IS-T7 |
ISL59885IS | SYNC SEPARATOR IC, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL59885IS-T13R5218 vs ISL59885IS |
ISL59885ISZR5218 | SYNC SEPARATOR IC, PDSO8, ROHS COMPLIANT, SOP-8 | Intersil Corporation | ISL59885IS-T13R5218 vs ISL59885ISZR5218 |