-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Auto-Adjusting Sync Separator for HD and SD Video, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL59885ISZ-T7 | Renesas Electronics Corporation | Auto-Adjusting Sync Separator for HD and SD Video | |
ISL59885ISZ-T13 | Renesas Electronics Corporation | Auto-Adjusting Sync Separator for HD and SD Video | |
ISL59885ISZ-T7A | Renesas Electronics Corporation | Auto-Adjusting Sync Separator for HD and SD Video |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K4045
|
Newark | Ic, tv/Video Circuit, tv/Video Sync Circuit, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL59885ISZ-T13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL59885ISZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59885ISZ-T13
Renesas Electronics Corporation
Auto-Adjusting Sync Separator for HD and SD Video, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for ISL59885ISZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59885ISZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL59885ISR5218 | SYNC SEPARATOR IC, PDSO8, SOP-8 | Intersil Corporation | ISL59885ISZ-T13 vs ISL59885ISR5218 |
ISL59885ISZ-T7 | Auto-Adjusting Sync Separator for HD and SD Video, SOICN, /Reel | Renesas Electronics Corporation | ISL59885ISZ-T13 vs ISL59885ISZ-T7 |
ISL59885ISZ-T13R5218 | SYNC SEPARATOR IC, PDSO8, ROHS COMPLIANT, SOP-8 | Intersil Corporation | ISL59885ISZ-T13 vs ISL59885ISZ-T13R5218 |
ISL59885ISZ | Auto-Adjusting Sync Separator for HD and SD Video; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL59885ISZ-T13 vs ISL59885ISZ |
ISL59885IS-T7 | SYNC SEPARATOR IC, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL59885ISZ-T13 vs ISL59885IS-T7 |
ISL59885IS-T13R5218 | SYNC SEPARATOR IC, PDSO8, SOP-8 | Intersil Corporation | ISL59885ISZ-T13 vs ISL59885IS-T13R5218 |
ISL59885IS-T7 | Sync Separator IC, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | ISL59885ISZ-T13 vs ISL59885IS-T7 |
ISL59885IS | SYNC SEPARATOR IC, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL59885ISZ-T13 vs ISL59885IS |
ISL59885ISZR5218 | SYNC SEPARATOR IC, PDSO8, ROHS COMPLIANT, SOP-8 | Intersil Corporation | ISL59885ISZ-T13 vs ISL59885ISZR5218 |