Part Details for ISL60002DAH333Z by Intersil Corporation
Overview of ISL60002DAH333Z by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL60002DAH333Z
ISL60002DAH333Z CAD Models
ISL60002DAH333Z Part Data Attributes:
|
ISL60002DAH333Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL60002DAH333Z
Intersil Corporation
THREE TERM VOLTAGE REFERENCE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , TO-236 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.15% |
Alternate Parts for ISL60002DAH333Z
This table gives cross-reference parts and alternative options found for ISL60002DAH333Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL60002DAH333Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF3133AIDBZTG4 | 3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | ISL60002DAH333Z vs REF3133AIDBZTG4 |
ISL60002DAH333Z-T7A | Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 105°C | Intersil Corporation | ISL60002DAH333Z vs ISL60002DAH333Z-T7A |
ISL60002DAH333Z-TK | Precision Low Power FGA Voltage References, SOT23, /Reel | Renesas Electronics Corporation | ISL60002DAH333Z vs ISL60002DAH333Z-TK |
REF3133AIDBZT | 3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | ISL60002DAH333Z vs REF3133AIDBZT |
ISL60002BAH333Z-TK | Precision Low Power FGA™ Voltage References, SOT23, /Reel | Renesas Electronics Corporation | ISL60002DAH333Z vs ISL60002BAH333Z-TK |
REF3133AQDBZRQ1 | Automotive, 20-ppm/°C (max), 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | ISL60002DAH333Z vs REF3133AQDBZRQ1 |
ISL60002BAH333Z-T7A | Precision Low Power FGA™ Voltage References, SOT23, /Reel | Renesas Electronics Corporation | ISL60002DAH333Z vs ISL60002BAH333Z-T7A |
REF3133AIDBZRG4 | 20ppm/°C Max, 100µA, SOT23-3 Series Voltage Reference 3-SOT-23 -40 to 125 | Texas Instruments | ISL60002DAH333Z vs REF3133AIDBZRG4 |
ISL60002CAH333Z-TK | Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 105°C | Intersil Corporation | ISL60002DAH333Z vs ISL60002CAH333Z-TK |
REF3133AIDBZR | 3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | ISL60002DAH333Z vs REF3133AIDBZR |