Part Details for ISL6144IRZA by Intersil Corporation
Overview of ISL6144IRZA by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6144IRZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | High Voltage ORing MOSFET Controller Buffer/Inverter Based MOSFET Driver, PQCC20 RoHS: Compliant | Europe - 540 |
|
RFQ |
Part Details for ISL6144IRZA
ISL6144IRZA CAD Models
ISL6144IRZA Part Data Attributes
|
ISL6144IRZA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6144IRZA
Intersil Corporation
High Voltage ORing MOSFET Controller; QFN20, TSSOP16; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, TSSOP | |
Package Description | HVQCCN, LCC20,.20SQ,25 | |
Pin Count | 20, 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 75 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 48 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.3 µs | |
Width | 5 mm |
Alternate Parts for ISL6144IRZA
This table gives cross-reference parts and alternative options found for ISL6144IRZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6144IRZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6144IRZA-T | High Voltage ORing MOSFET Controller, QFN, /Reel | Renesas Electronics Corporation | ISL6144IRZA vs ISL6144IRZA-T |
ISL6144IR | 2A BUF OR INV BASED MOSFET DRIVER, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHC, QFN-16 | Intersil Corporation | ISL6144IRZA vs ISL6144IR |
ISL6144IRZAT | IC 2 A BUF OR INV BASED MOSFET DRIVER, PQCC16, ROHS COMPLIANT, 5 X 5 MM, PLASTIC, MO-220VHHC, QFN-16, MOSFET Driver | Intersil Corporation | ISL6144IRZA vs ISL6144IRZAT |
ISL6144IR-T | 2A BUF OR INV BASED MOSFET DRIVER, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHC, QFN-16 | Intersil Corporation | ISL6144IRZA vs ISL6144IR-T |
ISL6144IRZA | High Voltage ORing MOSFET Controller, QFN, /Tube | Renesas Electronics Corporation | ISL6144IRZA vs ISL6144IRZA |
ISL6144IRZA-T13 | Buffer/Inverter Based MOSFET Driver | Renesas Electronics Corporation | ISL6144IRZA vs ISL6144IRZA-T13 |