Part Details for ISL6144IV by Intersil Corporation
Overview of ISL6144IV by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL6144IV
ISL6144IV CAD Models
ISL6144IV Part Data Attributes:
|
ISL6144IV
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6144IV
Intersil Corporation
2A BUF OR INV BASED MOSFET DRIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 75 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 48 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.3 µs | |
Width | 4.4 mm |
Alternate Parts for ISL6144IV
This table gives cross-reference parts and alternative options found for ISL6144IV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6144IV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6144IVZA | High Voltage ORing MOSFET Controller; QFN20, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL6144IV vs ISL6144IVZA |
ISL6144IVZA-T | High Voltage ORing MOSFET Controller; QFN20, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL6144IV vs ISL6144IVZA-T |
ISL6144IVT | IC 2 A BUF OR INV BASED MOSFET DRIVER, PDSO16, PLASTIC, TSSOP-16, MOSFET Driver | Intersil Corporation | ISL6144IV vs ISL6144IVT |
ISL6144IVZA | High Voltage ORing MOSFET Controller, TSSOP, /Tube | Renesas Electronics Corporation | ISL6144IV vs ISL6144IVZA |
ISL6144IV-T | 2A BUF OR INV BASED MOSFET DRIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | Intersil Corporation | ISL6144IV vs ISL6144IV-T |
ISL6144IVZAT | IC 2 A BUF OR INV BASED MOSFET DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16, MOSFET Driver | Intersil Corporation | ISL6144IV vs ISL6144IVZAT |