-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage ORing FET Controller, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T9112
|
Newark | Low Voltage Oring Fet Controller, 8Ld Msop, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL6146CFUZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 | Buy Now |
DISTI #
ISL6146CFUZ-T-ND
|
DigiKey | IC OR CTRLR N+1 8MSOP Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7065 / $1.7732 | Buy Now |
DISTI #
ISL6146CFUZ-T
|
Avnet Americas | Low Voltage O-Ring FET Controller 8-Pin MSOP T/R - Tape and Reel (Alt: ISL6146CFUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 10000 Factory Stock |
|
$1.6764 / $1.9140 | Buy Now |
DISTI #
968-ISL6146CFUZ-T
|
Mouser Electronics | Hot Swap Voltage Controllers LW VAGE ORING FET CNTRLR 8LD RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
|
Future Electronics | Hot Swap Voltage Controllers LW VAGE ORING FET CNTRLR 8LD RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.7400 | Buy Now |
DISTI #
ISL6146CFUZ-T
|
Avnet Silica | Low Voltage O-Ring FET Controller 8-Pin MSOP T/R (Alt: ISL6146CFUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6146CFUZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6146CFUZ-T
Renesas Electronics Corporation
Low Voltage ORing FET Controller, MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL6146CFUZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6146CFUZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6146CFUZ-TK | Low Voltage ORing FET Controller, MSOP, /Reel | Renesas Electronics Corporation | ISL6146CFUZ-T vs ISL6146CFUZ-TK |
ISL6146CFUZ-T13 | Buffer/Inverter Based MOSFET Driver | Renesas Electronics Corporation | ISL6146CFUZ-T vs ISL6146CFUZ-T13 |
ISL6146CFUZ-T7 | Buffer/Inverter Based MOSFET Driver | Renesas Electronics Corporation | ISL6146CFUZ-T vs ISL6146CFUZ-T7 |
ISL6146CFUZ-T7A | Low Voltage ORing FET Controller, MSOP, /Reel | Renesas Electronics Corporation | ISL6146CFUZ-T vs ISL6146CFUZ-T7A |