ISL6208CRZ
Description: High Voltage Synchronous Rectified Buck MOSFET Drivers, QFN, /Tube

Overview of ISL6208CRZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6208CRZ Renesas Electronics Corporation High Voltage Synchronous Rectified Buck MOSFET Drivers
ISL6208CRZ-T Renesas Electronics Corporation High Voltage Synchronous Rectified Buck MOSFET Drivers

Price & Stock for ISL6208CRZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97H9804
Newark Ic, dual Mosfet Driver, llcc,8Pin, plastic Rohs Compliant: Yes |Renesas ISL6208CRZ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.9440
  • 2,500 $0.9140
$0.9140 / $0.9440 Buy Now
DISTI # ISL6208CRZ-ND
DigiKey IC GATE DRVR HALF-BRIDGE 8QFN Min Qty: 2000 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 2,000 $0.9272
$0.9272 Buy Now
DISTI # ISL6208CRZ
Avnet Americas MOSFET DRVR 4A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin QFN EP - Rail/Tube (Alt: ISL6208CRZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube 0
  • 1 $1.5400
$1.5400 Buy Now
DISTI # 968-ISL6208CRZ
Mouser Electronics Gate Drivers VER OF ISL6208CR IBM FAB RoHS: Compliant 486
  • 1 $1.1900
  • 100 $1.0100
  • 200 $1.0000
  • 500 $0.9980
  • 1,000 $0.9950
  • 2,000 $0.9270
  • 5,000 $0.9210
$0.9210 / $1.1900 Buy Now
Future Electronics LEAD-FREE VERSION OF ISL6208CR RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 18 Weeks Container: Tube 0
Tube
  • 1 $1.1300
  • 30 $1.0900
  • 125 $1.0300
  • 300 $0.9900
  • 1,250 $0.9100
$0.9100 / $1.1300 Buy Now
DISTI # ISL6208CRZ
Avnet Silica MOSFET DRVR 4A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin QFN EP (Alt: ISL6208CRZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now
Win Source Electronics High Voltage Synchronous Rectified Buck MOSFET Driver | IC MOSFET DRVR SYNC BUCK 8-QFN 37800
  • 80 $0.6410
  • 195 $0.5260
  • 295 $0.5090
  • 410 $0.4930
  • 525 $0.4770
  • 705 $0.4270
$0.4270 / $0.6410 Buy Now

CAD Models for ISL6208CRZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL6208CRZ by Renesas Electronics Corporation

ISL6208CRZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFN
Package Description
QFN-8
Pin Count
8
Manufacturer Package Code
L8.3X3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
High Side Driver
YES
Input Characteristics
STANDARD
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
S-PQCC-N8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
100 °C
Operating Temperature-Min
-10 °C
Output Peak Current Limit-Nom
4 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC8,.12SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.03 µs
Turn-on Time
0.03 µs
Width
3 mm
Want to compare parts?
  1. ISL6208CRZ
    Renesas Electronics Corporation
    High Voltage Synchronous Rectified Buck MOSFET Drivers, QFN, /Tube
    VS

Alternate Parts for ISL6208CRZ

This table gives cross-reference parts and alternative options found for ISL6208CRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6208CRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL6208IRZ High Voltage Synchronous Rectified Buck MOSFET Drivers, QFN, /Tube Renesas Electronics Corporation ISL6208CRZ vs ISL6208IRZ
ISL6208CRZ-T High Voltage Synchronous Rectified Buck MOSFET Drivers, QFN, /Reel Renesas Electronics Corporation ISL6208CRZ vs ISL6208CRZ-T
Part Number Description Manufacturer Compare
ISL6208CRZ-T High Voltage Synchronous Rectified Buck MOSFET Drivers, QFN, /Reel Renesas Electronics Corporation ISL6208CRZ vs ISL6208CRZ-T
ISL6208CBZ-T High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Reel Renesas Electronics Corporation ISL6208CRZ vs ISL6208CBZ-T
ISL6208IRZ-T High Voltage Synchronous Rectified Buck MOSFET Drivers, QFN, /Reel Renesas Electronics Corporation ISL6208CRZ vs ISL6208IRZ-T
ISL6208IRZ High Voltage Synchronous Rectified Buck MOSFET Drivers, QFN, /Tube Renesas Electronics Corporation ISL6208CRZ vs ISL6208IRZ
ISL6208ACBZ-T Half Bridge Based MOSFET Driver Renesas Electronics Corporation ISL6208CRZ vs ISL6208ACBZ-T
ISL6208IBZ High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Tube Renesas Electronics Corporation ISL6208CRZ vs ISL6208IBZ

Related Parts for ISL6208CRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6208CRZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6208CRZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL6208CRZ would you like to use for your alert(s)?
  • Please alert me when ISL6208CRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6208CRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6208CRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6208CRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6208CRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6208CRZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: