There are no models available for this part yet.
Overview of ISL6208IRZ-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6208IRZ-T | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Drivers | |
ISL6208IRZ | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Drivers |
CAD Models for ISL6208IRZ-T by Intersil Corporation
Part Data Attributes for ISL6208IRZ-T by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN, SOIC
|
Package Description
|
HVQCCN, LCC8,.12SQ,25
|
Pin Count
|
8, 8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
High Side Driver
|
YES
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
S-PQCC-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC8,.12SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-on Time
|
0.03 µs
|
Width
|
3 mm
|
Alternate Parts for ISL6208IRZ-T
This table gives cross-reference parts and alternative options found for ISL6208IRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6208IRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6208IRZ-T13 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6208IRZ-T vs ISL6208IRZ-T13 |
ISL6208CR | 4A HALF BRDG BASED MOSFET DRIVER, PQCC8, 3 X 3 MM, PLASTIC, MO-220, QFN-8 | Intersil Corporation | ISL6208IRZ-T vs ISL6208CR |
ISL6208IRZ | High Voltage Synchronous Rectified Buck MOSFET Drivers, QFN, /Tube | Renesas Electronics Corporation | ISL6208IRZ-T vs ISL6208IRZ |
ISL6208IRZ-T7 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6208IRZ-T vs ISL6208IRZ-T7 |
ISL6208IR-T | 4A HALF BRDG BASED MOSFET DRIVER, PQCC8, 3 X 3 MM, PLASTIC, MO-220, QFN-8 | Intersil Corporation | ISL6208IRZ-T vs ISL6208IR-T |
ISL6208IRZ-T | High Voltage Synchronous Rectified Buck MOSFET Drivers, QFN, /Reel | Renesas Electronics Corporation | ISL6208IRZ-T vs ISL6208IRZ-T |
ISL6208CRZ-T13 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6208IRZ-T vs ISL6208CRZ-T13 |
ISL6208CRZ-T7 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6208IRZ-T vs ISL6208CRZ-T7 |
Related Parts for ISL6208IRZ-T
-
ISL6208IRZMOSFET Drivers
-
ISL6527ACRSwitching Regulator or Controllers
-
ISL9219IRZ-TPower Management Circuits
-
ISL8487IPLine Driver or Receivers
-
ISL43410IRMultiplexers or Switches
-
ISL80101IRAJZ-T7ALinear Regulator ICs
-
ISO1541DOther Interface ICs
-
ISL22426UFR16ZDigital Potentiometers
-
ISL8200AMIRZPower Supply Modules