Part Details for ISL6227CA by Intersil Corporation
Overview of ISL6227CA by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6227CAZ-T | Renesas Electronics Corporation | Dual Mobile-Friendly PWM Controller with DDR Option | |
ISL6227CAZ | Renesas Electronics Corporation | Dual Mobile-Friendly PWM Controller with DDR Option |
Price & Stock for ISL6227CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 160 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28 | 88 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28 | 40 |
|
$2.0625 / $3.7500 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28 | 1 |
|
$12.4800 | Buy Now |
|
Rochester Electronics | Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 149 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for ISL6227CA
ISL6227CA CAD Models
ISL6227CA Part Data Attributes
|
ISL6227CA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6227CA
Intersil Corporation
DUAL SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, PLASTIC, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.895 mm |
Alternate Parts for ISL6227CA
This table gives cross-reference parts and alternative options found for ISL6227CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6227CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6227IA-T | DUAL SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, PLASTIC, SSOP-28 | Intersil Corporation | ISL6227CA vs ISL6227IA-T |
ISL6227CA-T | DUAL SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, PLASTIC, SSOP-28 | Intersil Corporation | ISL6227CA vs ISL6227CA-T |
ISL6227CAZ-T | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SSOP-28 | Rochester Electronics LLC | ISL6227CA vs ISL6227CAZ-T |
ISL6227IAZ-T | Dual Mobile-Friendly PWM Controller with DDR Option; QFN28, QSOP28; Temp Range: See Datasheet | Intersil Corporation | ISL6227CA vs ISL6227IAZ-T |
ISL6227IA | DUAL SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, PLASTIC, SSOP-28 | Intersil Corporation | ISL6227CA vs ISL6227IA |
ISL6227CAZ | Dual Mobile-Friendly PWM Controller with DDR Option; QFN28, QSOP28; Temp Range: See Datasheet | Intersil Corporation | ISL6227CA vs ISL6227CAZ |
ISL6227IAZ | Dual Mobile-Friendly PWM Controller with DDR Option; QFN28, QSOP28; Temp Range: See Datasheet | Intersil Corporation | ISL6227CA vs ISL6227IAZ |